CAP METAL POLYPRO .011UF 800V 5% - ECW-H8113JL - Capacitors

Digi-Key Part Number P12494-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.69
0.595
0.4661
0.2975
0.27766
0.25783
Extended Price
0.69
5.95
46.61
297.50
1388.30
2578.30
Manufacturer Part NumberECW-H8113JL
Product DescriptionCAP METAL POLYPRO .011UF 800V 5%
Quantity Available Non-Stock
All prices are in GBP

CAP METAL POLYPRO .011UF 800V 5% - ECW-H8113JL - Capacitors Details
Technical/Catalog InformationECW-H8113JL
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.011µF
Voltage - Rated800V
Tolerance±5%
SeriesECW-H(L)
Package / CaseRadial
PackagingBulk
FeaturesHigh Frequency (HF)
Maximum Temperature110°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW H8113JL
ECWH8113JL
P12494 ND
P12494ND
P12494

Purchase CAP METAL POLYPRO .011UF 800V 5% - ECW-H8113JL - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP METAL POLYPRO .011UF 800V 5% - ECW-H8113JL
Capacitors

CAP METAL POLYPRO .011UF 800V 5% - ECW-H8113JL (P12494-ND)

Related parts Capacitors :
CAP METAL POLYPRO .011UF 800V 5% - ECW-H8113JL
 Order CAP METAL POLYPRO .011UF 800V 5%-ECW-H8113JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12494-ND.
CAP METAL POLYPRO .011UF 630V 5% - ECW-F6113JL
 Order CAP METAL POLYPRO .011UF 630V 5%-ECW-F6113JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12112-ND.
CAP METAL POLYPRO .011UF 800V 3% - ECW-H8113HL
 Order CAP METAL POLYPRO .011UF 800V 3%-ECW-H8113HL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12451-ND.
CAP METAL POLYPRO .001UF 800V 5% - ECW-H8102JL
 Order CAP METAL POLYPRO .001UF 800V 5%-ECW-H8102JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12469-ND.
CAP METAL POLYPRO .002UF 800V 5% - ECW-H8202JL
 Order CAP METAL POLYPRO .002UF 800V 5%-ECW-H8202JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12476-ND.
CAP METAL POLYPRO .003UF 800V 5% - ECW-H8302JL
 Order CAP METAL POLYPRO .003UF 800V 5%-ECW-H8302JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12480-ND.
CAP METAL POLYPRO .01UF 800V 5% - ECW-H8103JL
 Order CAP METAL POLYPRO .01UF 800V 5%-ECW-H8103JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12493-ND.
CAP METAL POLYPRO .012UF 800V 5% - ECW-H8123JL
 Order CAP METAL POLYPRO .012UF 800V 5%-ECW-H8123JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12495-ND.
CAP METAL POLYPRO .013UF 800V 5% - ECW-H8133JL
 Order CAP METAL POLYPRO .013UF 800V 5%-ECW-H8133JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12496-ND.
CAP METAL POLYPRO .015UF 800V 5% - ECW-H8153JL
 Order CAP METAL POLYPRO .015UF 800V 5%-ECW-H8153JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12497-ND.
CAP METAL POLYPRO .016UF 800V 5% - ECW-H8163JL
 Order CAP METAL POLYPRO .016UF 800V 5%-ECW-H8163JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12498-ND.
CAP METAL POLYPRO .018UF 800V 5% - ECW-H8183JL
 Order CAP METAL POLYPRO .018UF 800V 5%-ECW-H8183JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12499-ND.
CAP METAL POLYPRO .02UF 800V 5% - ECW-H8203JL
 Order CAP METAL POLYPRO .02UF 800V 5%-ECW-H8203JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12500-ND.
CAP METAL POLYPRO .022UF 800V 5% - ECW-H8223JL
 Order CAP METAL POLYPRO .022UF 800V 5%-ECW-H8223JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12501-ND.
CAP METAL POLYPRO .024UF 800V 5% - ECW-H8243JL
 Order CAP METAL POLYPRO .024UF 800V 5%-ECW-H8243JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12502-ND.