CONN RECEPT VERT 60POS 1.27MM - FX2CA2-60S-1.27DSA - Connectors

Digi-Key Part Number H4445-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
3.89
3.0148
2.4116
1.94272
1.80874
1.74174
1.70825
1.67475
Extended Price
3.89
75.37
241.16
485.68
904.37
1741.74
4270.62
8373.75
Manufacturer Part NumberFX2CA2-60S-1.27DSA
Product DescriptionCONN RECEPT VERT 60POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN RECEPT VERT 60POS 1.27MM - FX2CA2-60S-1.27DSA - Connectors Details
Technical/Catalog InformationFX2CA2-60S-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeReceptacle, Outer Shroud Contacts
Number of Positions60
Number of Rows2
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Pitch0.050" (1.27mm)
Features-
SeriesFX2
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2CA2 60S 1 27DSA
FX2CA260S127DSA
H4445 ND
H4445ND
H4445

Purchase CONN RECEPT VERT 60POS 1.27MM - FX2CA2-60S-1.27DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT VERT 60POS 1.27MM - FX2CA2-60S-1.27DSA
Connectors

CONN RECEPT VERT 60POS 1.27MM - FX2CA2-60S-1.27DSA (H4445-ND)

Related parts Connectors:
CONN RECEPT VERT 60POS 1.27MM - FX2CA2-60S-1.27DSA
 Order CONN RECEPT VERT 60POS 1.27MM-FX2CA2-60S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4445-ND.
CONN RECEPT VERT 60POS 1.27MM - FX2C-60S-1.27DSA
 Order CONN RECEPT VERT 60POS 1.27MM-FX2C-60S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4375-ND.
CONN RECEPT VERT 60POS 1.27MM - FX2C2-60S-1.27DSA
 Order CONN RECEPT VERT 60POS 1.27MM-FX2C2-60S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4401-ND.
CONN RECEPT VERT 60POS 1.27MM - FX2CA-60S-1.27DSA
 Order CONN RECEPT VERT 60POS 1.27MM-FX2CA-60S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4427-ND.
CONN RECEPT VERT 60POS 1.27MM - FX2CA2-60S-1.27DSA(71)
 Order CONN RECEPT VERT 60POS 1.27MM-FX2CA2-60S-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10623-ND.
CONN HEADER VERT 60POS 1.27MM - FX2CA2-60P-1.27DSA
 Order CONN HEADER VERT 60POS 1.27MM-FX2CA2-60P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4436-ND.
CONN RECEPT VERT 20POS 1.27MM - FX2CA2-20S-1.27DSA
 Order CONN RECEPT VERT 20POS 1.27MM-FX2CA2-20S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4441-ND.
CONN RECEPT VERT 32POS 1.27MM - FX2CA2-32S-1.27DSA
 Order CONN RECEPT VERT 32POS 1.27MM-FX2CA2-32S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4442-ND.
CONN RECEPT VERT 40POS 1.27MM - FX2CA2-40S-1.27DSA
 Order CONN RECEPT VERT 40POS 1.27MM-FX2CA2-40S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4443-ND.
CONN RECEPT VERT 52POS 1.27MM - FX2CA2-52S-1.27DSA
 Order CONN RECEPT VERT 52POS 1.27MM-FX2CA2-52S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4444-ND.
CONN RECEPT VERT 68POS 1.27MM - FX2CA2-68S-1.27DSA
 Order CONN RECEPT VERT 68POS 1.27MM-FX2CA2-68S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4446-ND.
CONN RECEPT VERT 80POS 1.27MM - FX2CA2-80S-1.27DSA
 Order CONN RECEPT VERT 80POS 1.27MM-FX2CA2-80S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4447-ND.
CONN RECEPT VERT 100POS 1.27MM - FX2CA2-100S-1.27DSA
 Order CONN RECEPT VERT 100POS 1.27MM-FX2CA2-100S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4448-ND.
CONN RECEPT VERT 120POS 1.27MM - FX2CA2-120S-1.27DSA
 Order CONN RECEPT VERT 120POS 1.27MM-FX2CA2-120S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4449-ND.
CONN RECEPT VERT 60POS 1.27MM - FX2C-60S-1.27DSA(71)
 Order CONN RECEPT VERT 60POS 1.27MM-FX2C-60S-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10596-ND.