CONN HEADER VERT 100POS 1.27MM - FX2CA2-100P-1.27DSA - Connectors

Digi-Key Part Number H4439-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
4.67
3.77
2.9621
2.4684
2.38762
2.28888
2.244
2.19912
Extended Price
4.67
94.25
296.21
617.10
1193.81
2288.88
5610.00
10995.60
Manufacturer Part NumberFX2CA2-100P-1.27DSA
Product DescriptionCONN HEADER VERT 100POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER VERT 100POS 1.27MM - FX2CA2-100P-1.27DSA - Connectors Details
Technical/Catalog InformationFX2CA2-100P-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeHeader, Center Strip Contacts
Number of Positions100
Number of Rows2
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Pitch0.050" (1.27mm)
Features-
SeriesFX2
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2CA2 100P 1 27DSA
FX2CA2100P127DSA
H4439 ND
H4439ND
H4439

Purchase CONN HEADER VERT 100POS 1.27MM - FX2CA2-100P-1.27DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VERT 100POS 1.27MM - FX2CA2-100P-1.27DSA
Connectors

CONN HEADER VERT 100POS 1.27MM - FX2CA2-100P-1.27DSA (H4439-ND)

Related parts Connectors:
CONN HEADER VERT 100POS 1.27MM - FX2CA2-100P-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2CA2-100P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4439-ND.
CONN HEADER VERT 100POS 1.27MM - FX2C-100P-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2C-100P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4371-ND.
CONN HEADER VERT 100POS 1.27MM - FX2C1-100P-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2C1-100P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4386-ND.
CONN HEADER VERT 100POS 1.27MM - FX2C2-100P-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2C2-100P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4395-ND.
CONN HEADER VERT 100POS 1.27MM - FX2CA-100P-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2CA-100P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4413-ND.
CONN HEADER VERT 100POS 1.27MM - FX2CA1-100P-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2CA1-100P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4422-ND.
CONN HEADER VERT 100POS 1.27MM - FX2CA2-100P-1.27DSA(71)
 Order CONN HEADER VERT 100POS 1.27MM-FX2CA2-100P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10590-ND.
CONN HEADER VERT 100POS 1.27MM - FX2B-100PA-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2B-100PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4341-ND.
CONN HEADER VERT 100POS 1.27MM - FX2BA-100PA-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2BA-100PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4364-ND.
CONN HEADER VERT 100POS 1.27MM - FX2C-100P-1.27DSA(71)
 Order CONN HEADER VERT 100POS 1.27MM-FX2C-100P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10545-ND.
CONN HEADER VERT 100POS 1.27MM - FX2C1-100P-1.27DSA(71)
 Order CONN HEADER VERT 100POS 1.27MM-FX2C1-100P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10554-ND.
CONN HEADER VERT 100POS 1.27MM - FX2C2-100P-1.27DSA(71)
 Order CONN HEADER VERT 100POS 1.27MM-FX2C2-100P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10563-ND.
CONN HEADER VERT 100POS 1.27MM - FX2CA-100P-1.27DSA(71)
 Order CONN HEADER VERT 100POS 1.27MM-FX2CA-100P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10572-ND.
CONN HEADER VERT 100POS 1.27MM - FX2CA1-100P-1.27DSA(71)
 Order CONN HEADER VERT 100POS 1.27MM-FX2CA1-100P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10581-ND.
CONN HEADER VERT 20POS 1.27MM - FX2CA2-20P-1.27DSA
 Order CONN HEADER VERT 20POS 1.27MM-FX2CA2-20P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4432-ND.