CONN HEADER VERT 68POS 1.27MM - FX2CA2-68P-1.27DSA - Connectors

Digi-Key Part Number H4437-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
4.04
3.1336
2.5067
2.01928
1.88002
1.81038
1.77557
1.74075
Extended Price
4.04
78.34
250.67
504.82
940.01
1810.38
4438.93
8703.75
Manufacturer Part NumberFX2CA2-68P-1.27DSA
Product DescriptionCONN HEADER VERT 68POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER VERT 68POS 1.27MM - FX2CA2-68P-1.27DSA - Connectors Details
Technical/Catalog InformationFX2CA2-68P-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeHeader, Center Strip Contacts
Number of Positions68
Number of Rows2
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Pitch0.050" (1.27mm)
Features-
SeriesFX2
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2CA2 68P 1 27DSA
FX2CA268P127DSA
H4437 ND
H4437ND
H4437

Purchase CONN HEADER VERT 68POS 1.27MM - FX2CA2-68P-1.27DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VERT 68POS 1.27MM - FX2CA2-68P-1.27DSA
Connectors

CONN HEADER VERT 68POS 1.27MM - FX2CA2-68P-1.27DSA (H4437-ND)

Related parts Connectors:
CONN HEADER VERT 68POS 1.27MM - FX2CA2-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2CA2-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4437-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2C-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4369-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C1-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2C1-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4384-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C2-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2C2-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4393-ND.
CONN HEADER VERT 68POS 1.27MM - FX2CA-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2CA-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4411-ND.
CONN HEADER VERT 68POS 1.27MM - FX2CA1-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2CA1-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4420-ND.
CONN HEADER VERT 68POS 1.27MM - FX2CA2-68P-1.27DSA(71)
 Order CONN HEADER VERT 68POS 1.27MM-FX2CA2-68P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10588-ND.
CONN HEADER VERT 68POS 1.27MM - FX2BA-68PA-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2BA-68PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4298-ND.
CONN HEADER VERT 68POS 1.27MM - FX2B-68PA-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2B-68PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4339-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C-68P-1.27DSA(71)
 Order CONN HEADER VERT 68POS 1.27MM-FX2C-68P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10543-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C1-68P-1.27DSA(71)
 Order CONN HEADER VERT 68POS 1.27MM-FX2C1-68P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10552-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C2-68P-1.27DSA(71)
 Order CONN HEADER VERT 68POS 1.27MM-FX2C2-68P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10561-ND.
CONN HEADER VERT 68POS 1.27MM - FX2CA-68P-1.27DSA(71)
 Order CONN HEADER VERT 68POS 1.27MM-FX2CA-68P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10570-ND.
CONN HEADER VERT 68POS 1.27MM - FX2CA1-68P-1.27DSA(71)
 Order CONN HEADER VERT 68POS 1.27MM-FX2CA1-68P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10579-ND.
CONN HEADER VERT 20POS 1.27MM - FX2CA2-20P-1.27DSA
 Order CONN HEADER VERT 20POS 1.27MM-FX2CA2-20P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4432-ND.