CONN HEADER VERT 40POS 1.27MM - FX2CA2-40P-1.27DSA - Connectors

Digi-Key Part Number H4434-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
3.02
2.3464
1.877
1.51208
1.40778
1.35564
1.32957
1.3035
Extended Price
3.02
58.66
187.70
378.02
703.89
1355.64
3323.93
6517.50
Manufacturer Part NumberFX2CA2-40P-1.27DSA
Product DescriptionCONN HEADER VERT 40POS 1.27MM
Quantity Available 14
All prices are in GBP

CONN HEADER VERT 40POS 1.27MM - FX2CA2-40P-1.27DSA - Connectors Details
Technical/Catalog InformationFX2CA2-40P-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeHeader, Center Strip Contacts
Number of Positions40
Number of Rows2
Contact FinishGold, Undefined
Mounting TypeThrough Hole
Pitch0.050" (1.27mm)
Features-
SeriesFX2
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2CA2 40P 1 27DSA
FX2CA240P127DSA
H4434 ND
H4434ND
H4434

Purchase CONN HEADER VERT 40POS 1.27MM - FX2CA2-40P-1.27DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VERT 40POS 1.27MM - FX2CA2-40P-1.27DSA
Connectors

CONN HEADER VERT 40POS 1.27MM - FX2CA2-40P-1.27DSA (H4434-ND)

Related parts Connectors:
CONN HEADER VERT 40POS 1.27MM - FX2CA2-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2CA2-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4434-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2C-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4367-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C1-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2C1-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4381-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C2-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2C2-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4390-ND.
CONN HEADER VERT 40POS 1.27MM - FX2CA-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2CA-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4408-ND.
CONN HEADER VERT 40POS 1.27MM - FX2CA1-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2CA1-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4417-ND.
CONN HEADER VERT 40POS 1.27MM - FX2CA2-40P-1.27DSA(71)
 Order CONN HEADER VERT 40POS 1.27MM-FX2CA2-40P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10585-ND.
CONN HEADER VERT 40POS 1.27MM - FX2CA2-40P-1.27DSAL(71)
 Order CONN HEADER VERT 40POS 1.27MM-FX2CA2-40P-1.27DSAL(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX2CA2-40P-1.27DSAL(71)-ND.
CONN HEADER VERT 40POS 1.27MM - FX2B-40PA-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2B-40PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4336-ND.
CONN HEADER VERT 40POS 1.27MM - FX2BA-40PA-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2BA-40PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4360-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C-40P-1.27DSA(71)
 Order CONN HEADER VERT 40POS 1.27MM-FX2C-40P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10540-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C1-40P-1.27DSA(71)
 Order CONN HEADER VERT 40POS 1.27MM-FX2C1-40P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10549-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C2-40P-1.27DSA(71)
 Order CONN HEADER VERT 40POS 1.27MM-FX2C2-40P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10558-ND.
CONN HEADER VERT 40POS 1.27MM - FX2CA-40P-1.27DSA(71)
 Order CONN HEADER VERT 40POS 1.27MM-FX2CA-40P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10567-ND.
CONN HEADER VERT 40POS 1.27MM - FX2CA1-40P-1.27DSA(71)
 Order CONN HEADER VERT 40POS 1.27MM-FX2CA1-40P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10576-ND.