CONN HEADER VERT 80POS 1.27MM - FX2CA1-80P-1.27DSA

Digi-Key Part Number H4421-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
4.59
3.564
2.8512
2.2968
2.1384
2.0592
2.0196
1.98
Extended Price
4.59
89.10
285.12
574.20
1069.20
2059.20
5049.00
9900.00
Manufacturer Part NumberFX2CA1-80P-1.27DSA
Product DescriptionCONN HEADER VERT 80POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER VERT 80POS 1.27MM - FX2CA1-80P-1.27DSA Details
Technical/Catalog InformationFX2CA1-80P-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeHeader, Center Strip Contacts
Contact FinishGold, Undefined
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts80
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2CA1 80P 1 27DSA
FX2CA180P127DSA
H4421 ND
H4421ND
H4421

Purchase CONN HEADER VERT 80POS 1.27MM - FX2CA1-80P-1.27DSA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VERT 80POS 1.27MM - FX2CA1-80P-1.27DSA
CONN HEADER VERT 80POS 1.27MM - FX2CA1-80P-1.27DSA

CONN HEADER VERT 80POS 1.27MM - FX2CA1-80P-1.27DSA (H4421-ND)

Related parts :
CONN HEADER VERT 80POS 1.27MM - FX2CA1-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2CA1-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4421-ND.
CONN HEADER VERT 80POS 1.27MM - FX2C-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2C-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4370-ND.
CONN HEADER VERT 80POS 1.27MM - FX2C1-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2C1-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4385-ND.
CONN HEADER VERT 80POS 1.27MM - FX2C2-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2C2-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4394-ND.
CONN HEADER VERT 80POS 1.27MM - FX2CA-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2CA-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4412-ND.
CONN HEADER VERT 80POS 1.27MM - FX2CA1-80P-1.27DSA(71)
 Order CONN HEADER VERT 80POS 1.27MM-FX2CA1-80P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10580-ND.
CONN HEADER VERT 80POS 1.27MM - FX2CA2-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2CA2-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4438-ND.
CONN HEADER VERT 80POS 1.27MM - FX2B-80PA-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2B-80PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4340-ND.
CONN HEADER VERT 80POS 1.27MM - FX2BA-80PA-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2BA-80PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4363-ND.
CONN HEADER VERT 20POS 1.27MM - FX2CA1-20P-1.27DSA
 Order CONN HEADER VERT 20POS 1.27MM-FX2CA1-20P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4415-ND.
CONN HEADER VERT 32POS 1.27MM - FX2CA1-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2CA1-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4416-ND.
CONN HEADER VERT 40POS 1.27MM - FX2CA1-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2CA1-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4417-ND.
CONN HEADER VERT 52POS 1.27MM - FX2CA1-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2CA1-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4418-ND.
CONN HEADER VERT 60POS 1.27MM - FX2CA1-60P-1.27DSA
 Order CONN HEADER VERT 60POS 1.27MM-FX2CA1-60P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4419-ND.
CONN HEADER VERT 68POS 1.27MM - FX2CA1-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2CA1-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4420-ND.