CONN RECEPT VERT 120POS 1.27MM - FX2C2-120S-1.27DSA - Connectors

Digi-Key Part Number H4405-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
5.34
4.3104
3.3868
2.82232
2.72996
2.61707
2.56575
2.51444
Extended Price
5.34
107.76
338.68
705.58
1364.98
2617.07
6414.38
12572.20
Manufacturer Part NumberFX2C2-120S-1.27DSA
Product DescriptionCONN RECEPT VERT 120POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN RECEPT VERT 120POS 1.27MM - FX2C2-120S-1.27DSA - Connectors Details
Technical/Catalog InformationFX2C2-120S-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Outer Shroud Contacts
Contact FinishGold, Undefined
Features-
Mounting TypeThrough Hole
Number of Contacts120
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2C2 120S 1 27DSA
FX2C2120S127DSA
H4405 ND
H4405ND
H4405

Purchase CONN RECEPT VERT 120POS 1.27MM - FX2C2-120S-1.27DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT VERT 120POS 1.27MM - FX2C2-120S-1.27DSA
Connectors

CONN RECEPT VERT 120POS 1.27MM - FX2C2-120S-1.27DSA (H4405-ND)

Related parts Connectors:
CONN RECEPT VERT 120POS 1.27MM - FX2C2-120S-1.27DSA
 Order CONN RECEPT VERT 120POS 1.27MM-FX2C2-120S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4405-ND.
CONN RECEPT VERT 120POS 1.27MM - FX2C-120S-1.27DSA
 Order CONN RECEPT VERT 120POS 1.27MM-FX2C-120S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4378-ND.
CONN RECEPT VERT 120POS 1.27MM - FX2CA-120S-1.27DSA
 Order CONN RECEPT VERT 120POS 1.27MM-FX2CA-120S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4431-ND.
CONN RECEPT VERT 120POS 1.27MM - FX2CA2-120S-1.27DSA
 Order CONN RECEPT VERT 120POS 1.27MM-FX2CA2-120S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4449-ND.
CONN RECEPT VERT 120POS 1.27MM - FX2C2-120S-1.27DSA(71)
 Order CONN RECEPT VERT 120POS 1.27MM-FX2C2-120S-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10609-ND.
CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA
 Order CONN HEADER VERT 120POS 1.27MM-FX2C2-120P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4396-ND.
CONN RECEPT VERT 20POS 1.27MM - FX2C2-20S-1.27DSA
 Order CONN RECEPT VERT 20POS 1.27MM-FX2C2-20S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4397-ND.
CONN RECEPT VERT 32POS 1.27MM - FX2C2-32S-1.27DSA
 Order CONN RECEPT VERT 32POS 1.27MM-FX2C2-32S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4398-ND.
CONN RECEPT VERT 40POS 1.27MM - FX2C2-40S-1.27DSA
 Order CONN RECEPT VERT 40POS 1.27MM-FX2C2-40S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4399-ND.
CONN RECEPT VERT 52POS 1.27MM - FX2C2-52S-1.27DSA
 Order CONN RECEPT VERT 52POS 1.27MM-FX2C2-52S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4400-ND.
CONN RECEPT VERT 60POS 1.27MM - FX2C2-60S-1.27DSA
 Order CONN RECEPT VERT 60POS 1.27MM-FX2C2-60S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4401-ND.
CONN RECEPT VERT 68POS 1.27MM - FX2C2-68S-1.27DSA
 Order CONN RECEPT VERT 68POS 1.27MM-FX2C2-68S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4402-ND.
CONN RECEPT VERT 80POS 1.27MM - FX2C2-80S-1.27DSA
 Order CONN RECEPT VERT 80POS 1.27MM-FX2C2-80S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4403-ND.
CONN RECEPT VERT 100POS 1.27MM - FX2C2-100S-1.27DSA
 Order CONN RECEPT VERT 100POS 1.27MM-FX2C2-100S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4404-ND.
CONN RECEPT VERT 120POS 1.27MM - FX2C-120S-1.27DSA(71)
 Order CONN RECEPT VERT 120POS 1.27MM-FX2C-120S-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10600-ND.