CONN RECEPT VERT 52POS 1.27MM - FX2C2-52S-1.27DSA - Connectors

Digi-Key Part Number H4400-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
3.62
2.8064
2.2453
1.80876
1.684
1.62162
1.59044
1.55925
Extended Price
3.62
70.16
224.53
452.19
842.00
1621.62
3976.10
7796.25
Manufacturer Part NumberFX2C2-52S-1.27DSA
Product DescriptionCONN RECEPT VERT 52POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN RECEPT VERT 52POS 1.27MM - FX2C2-52S-1.27DSA - Connectors Details
Technical/Catalog InformationFX2C2-52S-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Outer Shroud Contacts
Contact FinishGold, Undefined
Features-
Mounting TypeThrough Hole
Number of Contacts52
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2C2 52S 1 27DSA
FX2C252S127DSA
H4400 ND
H4400ND
H4400

Purchase CONN RECEPT VERT 52POS 1.27MM - FX2C2-52S-1.27DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT VERT 52POS 1.27MM - FX2C2-52S-1.27DSA
Connectors

CONN RECEPT VERT 52POS 1.27MM - FX2C2-52S-1.27DSA (H4400-ND)

Related parts Connectors:
CONN RECEPT VERT 52POS 1.27MM - FX2C2-52S-1.27DSA
 Order CONN RECEPT VERT 52POS 1.27MM-FX2C2-52S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4400-ND.
CONN RECEPT VERT 52POS 1.27MM - FX2C-52S-1.27DSA
 Order CONN RECEPT VERT 52POS 1.27MM-FX2C-52S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4374-ND.
CONN RECEPT VERT 52POS 1.27MM - FX2CA-52S-1.27DSA
 Order CONN RECEPT VERT 52POS 1.27MM-FX2CA-52S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4426-ND.
CONN RECEPT VERT 52POS 1.27MM - FX2CA2-52S-1.27DSA
 Order CONN RECEPT VERT 52POS 1.27MM-FX2CA2-52S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4444-ND.
CONN RECEPT VERT 52POS 1.27MM - FX2C2-52S-1.27DSA(71)
 Order CONN RECEPT VERT 52POS 1.27MM-FX2C2-52S-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10604-ND.
CONN HEADER VERT 52POS 1.27MM - FX2C2-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2C2-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4391-ND.
CONN RECEPT VERT 20POS 1.27MM - FX2C2-20S-1.27DSA
 Order CONN RECEPT VERT 20POS 1.27MM-FX2C2-20S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4397-ND.
CONN RECEPT VERT 32POS 1.27MM - FX2C2-32S-1.27DSA
 Order CONN RECEPT VERT 32POS 1.27MM-FX2C2-32S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4398-ND.
CONN RECEPT VERT 40POS 1.27MM - FX2C2-40S-1.27DSA
 Order CONN RECEPT VERT 40POS 1.27MM-FX2C2-40S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4399-ND.
CONN RECEPT VERT 60POS 1.27MM - FX2C2-60S-1.27DSA
 Order CONN RECEPT VERT 60POS 1.27MM-FX2C2-60S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4401-ND.
CONN RECEPT VERT 68POS 1.27MM - FX2C2-68S-1.27DSA
 Order CONN RECEPT VERT 68POS 1.27MM-FX2C2-68S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4402-ND.
CONN RECEPT VERT 80POS 1.27MM - FX2C2-80S-1.27DSA
 Order CONN RECEPT VERT 80POS 1.27MM-FX2C2-80S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4403-ND.
CONN RECEPT VERT 100POS 1.27MM - FX2C2-100S-1.27DSA
 Order CONN RECEPT VERT 100POS 1.27MM-FX2C2-100S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4404-ND.
CONN RECEPT VERT 120POS 1.27MM - FX2C2-120S-1.27DSA
 Order CONN RECEPT VERT 120POS 1.27MM-FX2C2-120S-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4405-ND.
CONN RECEPT VERT 52POS 1.27MM - FX2C-52S-1.27DSA(71)
 Order CONN RECEPT VERT 52POS 1.27MM-FX2C-52S-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10595-ND.