CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA

Digi-Key Part Number H4396-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
5.12
4.1304
3.2452
2.70436
2.61584
2.50767
2.4585
2.40933
Extended Price
5.12
103.26
324.52
676.09
1307.92
2507.67
6146.25
12046.65
Manufacturer Part NumberFX2C2-120P-1.27DSA
Product DescriptionCONN HEADER VERT 120POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA Details
Technical/Catalog InformationFX2C2-120P-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeHeader, Center Strip Contacts
Contact FinishGold, Undefined
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts120
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2C2 120P 1 27DSA
FX2C2120P127DSA
H4396 ND
H4396ND
H4396

Purchase CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA
CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA

CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA (H4396-ND)

Related parts :
CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA
 Order CONN HEADER VERT 120POS 1.27MM-FX2C2-120P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4396-ND.
CONN HEADER VERT 120POS 1.27MM - FX2C-120P-1.27DSA
 Order CONN HEADER VERT 120POS 1.27MM-FX2C-120P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4372-ND.
CONN HEADER VERT 120POS 1.27MM - FX2C1-120P-1.27DSA
 Order CONN HEADER VERT 120POS 1.27MM-FX2C1-120P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4387-ND.
CONN HEADER VERT 120POS 1.27MM - FX2CA-120P-1.27DSA
 Order CONN HEADER VERT 120POS 1.27MM-FX2CA-120P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4414-ND.
CONN HEADER VERT 120POS 1.27MM - FX2CA1-120P-1.27DSA
 Order CONN HEADER VERT 120POS 1.27MM-FX2CA1-120P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4423-ND.
CONN HEADER VERT 120POS 1.27MM - FX2C2-120P-1.27DSA(71)
 Order CONN HEADER VERT 120POS 1.27MM-FX2C2-120P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10564-ND.
CONN HEADER VERT 120POS 1.27MM - FX2CA2-120P-1.27DSA
 Order CONN HEADER VERT 120POS 1.27MM-FX2CA2-120P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4440-ND.
CONN HEADER VERT 20POS 1.27MM - FX2C2-20P-1.27DSA
 Order CONN HEADER VERT 20POS 1.27MM-FX2C2-20P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4388-ND.
CONN HEADER VERT 32POS 1.27MM - FX2C2-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2C2-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4389-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C2-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2C2-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4390-ND.
CONN HEADER VERT 52POS 1.27MM - FX2C2-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2C2-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4391-ND.
CONN HEADER VERT 60POS 1.27MM - FX2C2-60P-1.27DSA
 Order CONN HEADER VERT 60POS 1.27MM-FX2C2-60P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4392-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C2-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2C2-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4393-ND.
CONN HEADER VERT 80POS 1.27MM - FX2C2-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2C2-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4394-ND.
CONN HEADER VERT 100POS 1.27MM - FX2C2-100P-1.27DSA
 Order CONN HEADER VERT 100POS 1.27MM-FX2C2-100P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4395-ND.