CONN HEADER VERT 32POS 1.27MM - FX2C2-32P-1.27DSA - Connectors

Digi-Key Part Number H4389-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
2.76
2.1384
1.7107
1.37808
1.28304
1.23552
1.21176
1.188
Extended Price
2.76
53.46
171.07
344.52
641.52
1235.52
3029.40
5940.00
Manufacturer Part NumberFX2C2-32P-1.27DSA
Product DescriptionCONN HEADER VERT 32POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER VERT 32POS 1.27MM - FX2C2-32P-1.27DSA - Connectors Details
Technical/Catalog InformationFX2C2-32P-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeHeader, Center Strip Contacts
Contact FinishGold, Undefined
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2C2 32P 1 27DSA
FX2C232P127DSA
H4389 ND
H4389ND
H4389

Purchase CONN HEADER VERT 32POS 1.27MM - FX2C2-32P-1.27DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VERT 32POS 1.27MM - FX2C2-32P-1.27DSA
Connectors

CONN HEADER VERT 32POS 1.27MM - FX2C2-32P-1.27DSA (H4389-ND)

Related parts Connectors:
CONN HEADER VERT 32POS 1.27MM - FX2C2-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2C2-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4389-ND.
CONN HEADER VERT 32POS 1.27MM - FX2B-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2B-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4335-ND.
CONN HEADER VERT 32POS 1.27MM - FX2BA-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2BA-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4359-ND.
CONN HEADER VERT 32POS 1.27MM - FX2C-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2C-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4366-ND.
CONN HEADER VERT 32POS 1.27MM - FX2C1-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2C1-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4380-ND.
CONN HEADER VERT 32POS 1.27MM - FX2CA-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2CA-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4407-ND.
CONN HEADER VERT 32POS 1.27MM - FX2CA1-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2CA1-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4416-ND.
CONN HEADER VERT 32POS 1.27MM - FX2C2-32P-1.27DSA(71)
 Order CONN HEADER VERT 32POS 1.27MM-FX2C2-32P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10557-ND.
CONN HEADER VERT 32POS 1.27MM - FX2CA2-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2CA2-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4433-ND.
CONN HEADER VERT 20POS 1.27MM - FX2C2-20P-1.27DSA
 Order CONN HEADER VERT 20POS 1.27MM-FX2C2-20P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4388-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C2-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2C2-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4390-ND.
CONN HEADER VERT 52POS 1.27MM - FX2C2-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2C2-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4391-ND.
CONN HEADER VERT 60POS 1.27MM - FX2C2-60P-1.27DSA
 Order CONN HEADER VERT 60POS 1.27MM-FX2C2-60P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4392-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C2-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2C2-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4393-ND.
CONN HEADER VERT 80POS 1.27MM - FX2C2-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2C2-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4394-ND.