CONN HEADER VERT 52POS 1.27MM - FX2C1-52P-1.27DSA - Connectors

Digi-Key Part Number H4382-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
3.5
2.7176
2.174
1.75132
1.63054
1.57014
1.53995
1.50975
Extended Price
3.50
67.94
217.40
437.83
815.27
1570.14
3849.88
7548.75
Manufacturer Part NumberFX2C1-52P-1.27DSA
Product DescriptionCONN HEADER VERT 52POS 1.27MM
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER VERT 52POS 1.27MM - FX2C1-52P-1.27DSA - Connectors Details
Technical/Catalog InformationFX2C1-52P-1.27DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeHeader, Center Strip Contacts
Contact FinishGold, Undefined
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts52
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX2C1 52P 1 27DSA
FX2C152P127DSA
H4382 ND
H4382ND
H4382

Purchase CONN HEADER VERT 52POS 1.27MM - FX2C1-52P-1.27DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VERT 52POS 1.27MM - FX2C1-52P-1.27DSA
Connectors

CONN HEADER VERT 52POS 1.27MM - FX2C1-52P-1.27DSA (H4382-ND)

Related parts Connectors:
CONN HEADER VERT 52POS 1.27MM - FX2C1-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2C1-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4382-ND.
CONN HEADER VERT 52POS 1.27MM - FX2C-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2C-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4368-ND.
CONN HEADER VERT 52POS 1.27MM - FX2C2-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2C2-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4391-ND.
CONN HEADER VERT 52POS 1.27MM - FX2CA-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2CA-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4409-ND.
CONN HEADER VERT 52POS 1.27MM - FX2CA1-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2CA1-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4418-ND.
CONN HEADER VERT 52POS 1.27MM - FX2C1-52P-1.27DSA(71)
 Order CONN HEADER VERT 52POS 1.27MM-FX2C1-52P-1.27DSA(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10550-ND.
CONN HEADER VERT 52POS 1.27MM - FX2CA2-52P-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2CA2-52P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4435-ND.
CONN HEADER VERT 52POS 1.27MM - FX2B-52PA-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2B-52PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4337-ND.
CONN HEADER VERT 52POS 1.27MM - FX2BA-52PA-1.27DSA
 Order CONN HEADER VERT 52POS 1.27MM-FX2BA-52PA-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4361-ND.
CONN HEADER VERT 20POS 1.27MM - FX2C1-20P-1.27DSA
 Order CONN HEADER VERT 20POS 1.27MM-FX2C1-20P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4379-ND.
CONN HEADER VERT 32POS 1.27MM - FX2C1-32P-1.27DSA
 Order CONN HEADER VERT 32POS 1.27MM-FX2C1-32P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4380-ND.
CONN HEADER VERT 40POS 1.27MM - FX2C1-40P-1.27DSA
 Order CONN HEADER VERT 40POS 1.27MM-FX2C1-40P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4381-ND.
CONN HEADER VERT 60POS 1.27MM - FX2C1-60P-1.27DSA
 Order CONN HEADER VERT 60POS 1.27MM-FX2C1-60P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4383-ND.
CONN HEADER VERT 68POS 1.27MM - FX2C1-68P-1.27DSA
 Order CONN HEADER VERT 68POS 1.27MM-FX2C1-68P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4384-ND.
CONN HEADER VERT 80POS 1.27MM - FX2C1-80P-1.27DSA
 Order CONN HEADER VERT 80POS 1.27MM-FX2C1-80P-1.27DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4385-ND.