RES 1.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ122X - Resistors

Digi-Key Part Number P1.2KJCT-ND
Price Break
10
50
200
1000
Unit Price
0.053
0.0288
0.01655
0.01129
Extended Price
0.53
1.44
3.31
11.29
Manufacturer Part NumberERJ-2GEJ122X
Product DescriptionRES 1.2K OHM 1/16W 5% 0402 SMD
Quantity Available 118000
All prices are in GBP

RES 1.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ122X - Resistors Details
Technical/Catalog InformationERJ-2GEJ122X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms1.20K
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2GEJ122X
ERJ2GEJ122X
P1 2KJCT ND
P12KJCTND
P1.2KJCT

Purchase RES 1.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ122X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ122X
Resistors

RES 1.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ122X (P1.2KJCT-ND)

Related parts Resistors:
RES 1.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ122X
 Order RES 1.2K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ122X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KJCT-ND.
RES 1.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ122X
 Order RES 1.2K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ122X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2KJTR-ND.
RES 1.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ122X
 Order RES 1.2K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ122X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KJDKR-ND.
RES 12K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ123X
 Order RES 12K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ123X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KJCT-ND.
RES 12K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ123X
 Order RES 12K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ123X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12KJTR-ND.
RES 12K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ123X
 Order RES 12K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ123X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KJDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10JTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJCT-ND.