CONN SOCKET 60POS 1.27MM (4PCS) - FX2B-60SA-1.27R

Digi-Key Part Number H4346-ND
Price Break
1
25
100
250
500
1000
2500
Unit Price
5.51
4.552
3.8333
3.18644
3.05466
2.93486
2.87496
Extended Price
5.51
113.80
383.33
796.61
1527.33
2934.86
7187.40
Manufacturer Part NumberFX2B-60SA-1.27R
Product DescriptionCONN SOCKET 60POS 1.27MM (4PCS)
Quantity Available 29
All prices are in GBP

CONN SOCKET 60POS 1.27MM (4PCS) - FX2B-60SA-1.27R Details
Technical/Catalog InformationFX2B-60SA-1.27R
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, Undefined
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Contacts60
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing-
SeriesFX2B
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FX2B 60SA 1 27R
FX2B60SA127R
H4346 ND
H4346ND
H4346

Purchase CONN SOCKET 60POS 1.27MM (4PCS) - FX2B-60SA-1.27R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN SOCKET 60POS 1.27MM (4PCS) - FX2B-60SA-1.27R
CONN SOCKET 60POS 1.27MM (4PCS) - FX2B-60SA-1.27R

CONN SOCKET 60POS 1.27MM (4PCS) - FX2B-60SA-1.27R (H4346-ND)

Related parts :
CONN SOCKET 60POS 1.27MM (4PCS) - FX2B-60SA-1.27R
 Order CONN SOCKET 60POS 1.27MM (4PCS)-FX2B-60SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4346-ND.
CONN SOCKET 60POS 1.27MM (4PCS) - FX2BA-60SA-1.27R
 Order CONN SOCKET 60POS 1.27MM (4PCS)-FX2BA-60SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4353-ND.
CONN SOCKET 68POS 1.27MM (4PCS) - FX2B-68SA-1.27R
 Order CONN SOCKET 68POS 1.27MM (4PCS)-FX2B-68SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4296-ND.
CONN SOCKET 20POS 1.27MM (4PCS) - FX2B-20SA-1.27R
 Order CONN SOCKET 20POS 1.27MM (4PCS)-FX2B-20SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4342-ND.
CONN SOCKET 32POS 1.27MM (4PCS) - FX2B-32SA-1.27R
 Order CONN SOCKET 32POS 1.27MM (4PCS)-FX2B-32SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4343-ND.
CONN SOCKET 40POS 1.27MM (4PCS) - FX2B-40SA-1.27R
 Order CONN SOCKET 40POS 1.27MM (4PCS)-FX2B-40SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4344-ND.
CONN SOCKET 52POS 1.27MM (4PCS) - FX2B-52SA-1.27R
 Order CONN SOCKET 52POS 1.27MM (4PCS)-FX2B-52SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4345-ND.
CONN SOCKET 80POS 1.27MM (4PCS) - FX2B-80SA-1.27R
 Order CONN SOCKET 80POS 1.27MM (4PCS)-FX2B-80SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4347-ND.
CONN SOCKET 100POS 1.27MM (4PCS) - FX2B-100SA-1.27R
 Order CONN SOCKET 100POS 1.27MM (4PCS)-FX2B-100SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4348-ND.
CONN SOCKET 80POS 1.27MM (4PCS) - FX2BA-80SA-1.27R
 Order CONN SOCKET 80POS 1.27MM (4PCS)-FX2BA-80SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4297-ND.
CONN SOCKET 20POS 1.27MM (4PCS) - FX2BA-20SA-1.27R
 Order CONN SOCKET 20POS 1.27MM (4PCS)-FX2BA-20SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4349-ND.
CONN SOCKET 40POS 1.27MM (4PCS) - FX2BA-40SA-1.27R
 Order CONN SOCKET 40POS 1.27MM (4PCS)-FX2BA-40SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4351-ND.
CONN SOCKET 52POS 1.27MM (4PCS) - FX2BA-52SA-1.27R
 Order CONN SOCKET 52POS 1.27MM (4PCS)-FX2BA-52SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4352-ND.
CONN SOCKET 68POS 1.27MM (4PCS) - FX2BA-68SA-1.27R
 Order CONN SOCKET 68POS 1.27MM (4PCS)-FX2BA-68SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4354-ND.
CONN SOCKET 100POS 1.27MM (4PCS) - FX2BA-100SA-1.27R
 Order CONN SOCKET 100POS 1.27MM (4PCS)-FX2BA-100SA-1.27R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4355-ND.