RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X

Digi-Key Part Number P1.1KJTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.0033
0.0033
0.00264
0.00198
0.00198
0.00198
Extended Price
33.00
99.00
132.00
198.00
495.00
990.00
Manufacturer Part NumberERJ-2GEJ112X
Product DescriptionRES 1.1K OHM 1/16W 5% 0402 SMD
Quantity Available 80000
All prices are in GBP

RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X Details
Technical/Catalog InformationERJ-2GEJ112X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.10K
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2GEJ112X
ERJ2GEJ112X
P1 1KJTR ND
P11KJTRND
P1.1KJTR

Purchase RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X

RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X (P1.1KJTR-ND)

Related parts :
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ112X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KJCT-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ112X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KJTR-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ112X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KJDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
 Order RES 11K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ113X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KJCT-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
 Order RES 11K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ113X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KJTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
 Order RES 11K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ113X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KJDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10JTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJCT-ND.