MOSFET N-CH 600V 3.5A TO-220SIS - 2SK3567(Q) - Discrete Semiconductor Products

Digi-Key Part Number 2SK3567Q-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.95
0.758
0.5683
0.53036
0.51144
0.49249
0.48492
0.47355
Extended Price
0.95
7.58
56.83
132.59
255.72
492.49
1212.30
2367.75
Manufacturer Part Number2SK3567(Q)
Product DescriptionMOSFET N-CH 600V 3.5A TO-220SIS
Quantity Available 187
All prices are in GBP

MOSFET N-CH 600V 3.5A TO-220SIS - 2SK3567(Q) - Discrete Semiconductor Products Details
Technical/Catalog Information2SK3567(Q)
VendorToshiba
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)600V
Current - Continuous Drain (Id) @ 25° C3.5A
Rds On (Max) @ Id, Vgs @ 25° C2.2 mOhms @ 1.8A, 10V
Input Capacitance (Ciss) @ Vds550pF @ 25 V
Power - Max35W
PackagingTube
Gate Charge (Qg) @ Vgs16nC @ 10V
Package / CaseTO-220 (SIS)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2SK3567 Q
2SK3567Q
2SK3567Q ND
2SK3567QND
2SK3567Q

Purchase MOSFET N-CH 600V 3.5A TO-220SIS - 2SK3567(Q) - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 600V 3.5A TO-220SIS - 2SK3567(Q)
Discrete Semiconductor Products

MOSFET N-CH 600V 3.5A TO-220SIS - 2SK3567(Q) (2SK3567Q-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 600V 3.5A TO-220SIS - 2SK3567(Q)
 Order MOSFET N-CH 600V 3.5A TO-220SIS-2SK3567(Q) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3567Q-ND.
MOSFET N-CH 500V 5A TO-220SIS - 2SK3563
 Order MOSFET N-CH 500V 5A TO-220SIS-2SK3563 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3563-ND.
MOSFET N-CH 500V 8A TO-220SIS - 2SK3561
 Order MOSFET N-CH 500V 8A TO-220SIS-2SK3561 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3561-ND.
MOSFET N-CH 500V 12A TO-220SIS - 2SK3568
 Order MOSFET N-CH 500V 12A TO-220SIS-2SK3568 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3568-ND.
MOSFET N-CH 900V 2.5A TO-220SIS - 2SK3566
 Order MOSFET N-CH 900V 2.5A TO-220SIS-2SK3566 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3566-ND.
MOSFET N-CH 900V 5A TO-220SIS - 2SK3565
 Order MOSFET N-CH 900V 5A TO-220SIS-2SK3565 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3565-ND.
MOSFET N-CH 30V 35A 8-SOPA - TPCA8003-H(TE12L,Q
 Order MOSFET N-CH 30V 35A 8-SOPA-TPCA8003-H(TE12L,Q online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCA8003-HCT-ND.
MOSFET N-CH 600V 2.2A TO-220AB - IRFBC20
 Order MOSFET N-CH 600V 2.2A TO-220AB-IRFBC20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC20-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50
 Order MOSFET N-CH 600V 11A TO-247AC-IRFPC50 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50-ND.
MOSFET 2N-CH 60V 3.5A 8-SOIC - NDS9945
 Order MOSFET 2N-CH 60V 3.5A 8-SOIC-NDS9945 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9945CT-ND.
MOSFET N-CH 600V 2A DPAK - IRFRC20
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFRC20-ND.
MOSFET N-CH 50V 35A TO-220AB - IRFZ40
 Order MOSFET N-CH 50V 35A TO-220AB-IRFZ40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ40-ND.
MOSFET P-CH 600V 10A TO-247AD - IXTH10P60
 Order MOSFET P-CH 600V 10A TO-247AD-IXTH10P60 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH10P60-ND.
MOSFET N-CH 600V 38A ISOPLUS247 - IXFR44N60
 Order MOSFET N-CH 600V 38A ISOPLUS247-IXFR44N60 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR44N60-ND.
MOSFET N-CH 70V 35A TO-220 - VNP35N07
 Order MOSFET N-CH 70V 35A TO-220-VNP35N07 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2792-5-ND.