MOSFET N-CH 500V 12A TO-220SIS - 2SK3568 - Discrete Semiconductor Products

Digi-Key Part Number 2SK3568-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
1.24
0.99
0.7425
0.693
0.66826
0.6435
0.6336
0.61875
0.60637
Extended Price
1.24
9.90
74.25
173.25
334.13
643.50
1584.00
3093.75
6063.70
Manufacturer Part Number2SK3568
Product DescriptionMOSFET N-CH 500V 12A TO-220SIS
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 500V 12A TO-220SIS - 2SK3568 - Discrete Semiconductor Products Details
Technical/Catalog Information2SK3568
VendorToshiba
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C12A
Rds On (Max) @ Id, Vgs @ 25° C520 mOhms @ 6A, 10V
Input Capacitance (Ciss) @ Vds1500pF @ 25V
Power - Max40W
PackagingBulk
Gate Charge (Qg) @ Vgs42nC @ 10V
Package / CaseTO-220 (SIS)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SK3568
2SK3568

Purchase MOSFET N-CH 500V 12A TO-220SIS - 2SK3568 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 500V 12A TO-220SIS - 2SK3568
Discrete Semiconductor Products

MOSFET N-CH 500V 12A TO-220SIS - 2SK3568 (2SK3568-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 500V 12A TO-220SIS - 2SK3568
 Order MOSFET N-CH 500V 12A TO-220SIS-2SK3568 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3568-ND.
MOSFET N-CH 500V 5A TO-220SIS - 2SK3563
 Order MOSFET N-CH 500V 5A TO-220SIS-2SK3563 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3563-ND.
MOSFET N-CH 500V 8A TO-220SIS - 2SK3561
 Order MOSFET N-CH 500V 8A TO-220SIS-2SK3561 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3561-ND.
MOSFET N-CH 500V 12A TO-3 - IRF450
 Order MOSFET N-CH 500V 12A TO-3-IRF450 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF450-ND.
MOSFET N-CH 500V 15A 2-16C1B - 2SK2698(T)
 Order MOSFET N-CH 500V 15A 2-16C1B-2SK2698(T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2698T-ND.
MOSFET N-CH 500V 20A 2-16C1B - 2SK2837
 Order MOSFET N-CH 500V 20A 2-16C1B-2SK2837 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2837-ND.
MOSFET N-CH 500V 18A 2-16F1B - 2SK2917
 Order MOSFET N-CH 500V 18A 2-16F1B-2SK2917 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2917-ND.
MOSFET N-CH 600V 3.5A TO-220SIS - 2SK3567(Q)
 Order MOSFET N-CH 600V 3.5A TO-220SIS-2SK3567(Q) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3567Q-ND.
MOSFET N-CH 900V 2.5A TO-220SIS - 2SK3566
 Order MOSFET N-CH 900V 2.5A TO-220SIS-2SK3566 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3566-ND.
MOSFET N-CH 900V 5A TO-220SIS - 2SK3565
 Order MOSFET N-CH 900V 5A TO-220SIS-2SK3565 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3565-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530
 Order MOSFET P-CH 100V 12A TO-220AB-IRF9530 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9530-ND.
MOSFET N-CH 500V 20A TO-247AC - IRFP460
 Order MOSFET N-CH 500V 20A TO-247AC-IRFP460 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP460IR-ND.
MOSFET N-CH 500V 26A TO-247AD - IXFH26N50
 Order MOSFET N-CH 500V 26A TO-247AD-IXFH26N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH26N50-ND.
MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR
 Order MOSFET N-CH 20V 1.2A SOT-23-IRLML2402TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2402CT-ND.
MOSFET N-CH 500V 7A TO-220D - 2SK3046
 Order MOSFET N-CH 500V 7A TO-220D-2SK3046 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SK3046-ND.