MOSFET N-CH 500V 8A TO-220SIS - 2SK3561

Digi-Key Part Number 2SK3561-ND
Price Break
200
Unit Price
0.6039
Extended Price
120.78
Manufacturer Part Number2SK3561
Product DescriptionMOSFET N-CH 500V 8A TO-220SIS
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 500V 8A TO-220SIS - 2SK3561 Details
Technical/Catalog Information2SK3561
VendorToshiba
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C8A
Rds On (Max) @ Id, Vgs @ 25° C850 mOhms @ 4A, 10V
Input Capacitance (Ciss) @ Vds1050pF @ 25V
Power - Max40W
PackagingBulk
Gate Charge (Qg) @ Vgs28nC @ 10V
Package / CaseTO-220 (SIS)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SK3561
2SK3561

Purchase MOSFET N-CH 500V 8A TO-220SIS - 2SK3561
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 500V 8A TO-220SIS - 2SK3561
MOSFET N-CH 500V 8A TO-220SIS - 2SK3561

MOSFET N-CH 500V 8A TO-220SIS - 2SK3561 (2SK3561-ND)

Related parts :
MOSFET N-CH 500V 8A TO-220SIS - 2SK3561
 Order MOSFET N-CH 500V 8A TO-220SIS-2SK3561 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3561-ND.
MOSFET N-CH 500V 5A TO-220SIS - 2SK3563
 Order MOSFET N-CH 500V 5A TO-220SIS-2SK3563 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3563-ND.
MOSFET N-CH 500V 12A TO-220SIS - 2SK3568
 Order MOSFET N-CH 500V 12A TO-220SIS-2SK3568 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3568-ND.
MOSFET N-CH 500V 8A TO-220 - IRF840
 Order MOSFET N-CH 500V 8A TO-220-IRF840 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2731-5-ND.
MOSFET N-CH 500V 8A D2-PAK - IXTA8N50P
 Order MOSFET N-CH 500V 8A D2-PAK-IXTA8N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA8N50P-ND.
MOSFET N-CH 500V 15A 2-16C1B - 2SK2698(T)
 Order MOSFET N-CH 500V 15A 2-16C1B-2SK2698(T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2698T-ND.
MOSFET N-CH 500V 20A 2-16C1B - 2SK2837
 Order MOSFET N-CH 500V 20A 2-16C1B-2SK2837 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2837-ND.
MOSFET N-CH 900V 8A 2-16F1B - 2SK2847
 Order MOSFET N-CH 900V 8A 2-16F1B-2SK2847 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2847-ND.
MOSFET N-CH 500V 18A 2-16F1B - 2SK2917
 Order MOSFET N-CH 500V 18A 2-16F1B-2SK2917 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2917-ND.
MOSFET N-CH 600V 3.5A TO-220SIS - 2SK3567(Q)
 Order MOSFET N-CH 600V 3.5A TO-220SIS-2SK3567(Q) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3567Q-ND.
MOSFET N-CH 900V 2.5A TO-220SIS - 2SK3566
 Order MOSFET N-CH 900V 2.5A TO-220SIS-2SK3566 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3566-ND.
MOSFET N-CH 900V 5A TO-220SIS - 2SK3565
 Order MOSFET N-CH 900V 5A TO-220SIS-2SK3565 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3565-ND.
MOSFET N-CH 500V 20A TO-247AC - IRFP460
 Order MOSFET N-CH 500V 20A TO-247AC-IRFP460 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP460IR-ND.
MOSFET N-CH 500V 26A TO-247AD - IXFH26N50
 Order MOSFET N-CH 500V 26A TO-247AD-IXFH26N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH26N50-ND.
MOSFET N-CH 500V 7A TO-220D - 2SK3046
 Order MOSFET N-CH 500V 7A TO-220D-2SK3046 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SK3046-ND.