IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRWZ

Digi-Key Part Number ADUM1402CRWZ-ND
Price Break
47
Unit Price
4.89064
Extended Price
229.86
Manufacturer Part NumberADUM1402CRWZ
Product DescriptionIC DIGITAL ISOLATOR 4CH 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRWZ Details
Technical/Catalog InformationADUM1402CRWZ
VendorAnalog Devices Inc
CategoryIsolators
Number of Channels4
Package / Case16-SOIC
Propagation Delay32ns
Data Rate90Mbs
Configuration2/2
Output TypeDigital
Isolation Rating2.5kVrms
PackagingTube
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADUM1402CRWZ
ADUM1402CRWZ

Purchase IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRWZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRWZ
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRWZ

IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRWZ (ADUM1402CRWZ-ND)

Related parts :
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRWZ
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1402CRWZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1402CRWZ-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400ARW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1400ARW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400ARW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400BRW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1400BRW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400BRW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400CRW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1400CRW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400CRW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1401ARW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1401ARW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401ARW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1401BRW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1401BRW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401BRW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1401CRW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1401CRW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401CRW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402ARW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1402ARW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1402ARW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402BRW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1402BRW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1402BRW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRW
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1402CRW online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1402CRW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400BRWZ
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1400BRWZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400BRWZ-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400CRWZ
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1400CRWZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400CRWZ-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400ARWZ
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1400ARWZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400ARWZ-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1401ARWZ
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1401ARWZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401ARWZ-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1401BRWZ
 Order IC DIGITAL ISOLATOR 4CH 16-SOIC-ADUM1401BRWZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401BRWZ-ND.