IC PREC OPAMP BIFET LP TO-99 - AD548TH - Integrated Circuits (ICs)

Digi-Key Part Number AD548TH-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
9.2
8.2864
7.3472
7.04336
6.90526
6.82239
6.62904
Extended Price
9.20
207.16
734.72
1760.84
3452.63
6822.39
33145.20
Manufacturer Part NumberAD548TH
Product DescriptionIC PREC OPAMP BIFET LP TO-99
Quantity Available Non-Stock
All prices are in GBP

IC PREC OPAMP BIFET LP TO-99 - AD548TH - Integrated Circuits (ICs) Details
Technical/Catalog InformationAD548TH
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseTO-99
Slew Rate1.8 V/µs
Gain Bandwidth Product1MHz
Current - Supply200µA
Current - Output/Channel15mA
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Output Type-
RoHS StatusRoHS Non-Compliant
Other Names AD548TH
AD548TH

Purchase IC PREC OPAMP BIFET LP TO-99 - AD548TH - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PREC OPAMP BIFET LP TO-99 - AD548TH
Integrated Circuits (ICs)

IC PREC OPAMP BIFET LP TO-99 - AD548TH (AD548TH-ND)

Related parts Integrated Circuits (ICs):
IC PREC OPAMP BIFET LP TO-99 - AD548TH
 Order IC PREC OPAMP BIFET LP TO-99-AD548TH online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548TH-ND.
IC PREC OPAMP BIFET LP 8-SOIC - AD548JR
 Order IC PREC OPAMP BIFET LP 8-SOIC-AD548JR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JR-ND.
IC PREC OPAMP BIFET LP 8-SOIC - AD548JR-REEL
 Order IC PREC OPAMP BIFET LP 8-SOIC-AD548JR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JR-REEL-ND.
IC PREC OPAMP BIFET LP 8-SOIC - AD548JR-REEL7
 Order IC PREC OPAMP BIFET LP 8-SOIC-AD548JR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JR-REEL7-ND.
IC PREC OPAMP BIFET LP 8-SOIC - AD548JRZ
 Order IC PREC OPAMP BIFET LP 8-SOIC-AD548JRZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JRZ-ND.
IC PREC OPAMP BIFET LP 8-DIP - AD548KNZ
 Order IC PREC OPAMP BIFET LP 8-DIP-AD548KNZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548KNZ-ND.
IC PREC OPAMP BIFET LP 8-SOIC - AD548JRZ-REEL
 Order IC PREC OPAMP BIFET LP 8-SOIC-AD548JRZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JRZ-REEL-ND.
IC PREC OPAMP BIFET LP 8-SOIC - AD548JRZ-REEL7
 Order IC PREC OPAMP BIFET LP 8-SOIC-AD548JRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JRZ-REEL7-ND.
IC PREC OPAMP BIFET TO-99 - AD744AH
 Order IC PREC OPAMP BIFET TO-99-AD744AH online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744AH-ND.
IC PREC OPAMP FET LP LN 8-SOIC - AD795JR
 Order IC PREC OPAMP FET LP LN 8-SOIC-AD795JR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-ND.
IC PREC OPAMP BIFET DUAL 8-SOIC - AD746JR
 Order IC PREC OPAMP BIFET DUAL 8-SOIC-AD746JR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746JR-ND.
IC PREC OPAMP BIFET DUAL 8-DIP - AD746JN
 Order IC PREC OPAMP BIFET DUAL 8-DIP-AD746JN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746JN-ND.
IC PREC OPAMP BIFET HS 8-SOIC - AD711JR
 Order IC PREC OPAMP BIFET HS 8-SOIC-AD711JR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711JR-ND.
IC PREC OPAMP BIFET HS 8-DIP - AD711JN
 Order IC PREC OPAMP BIFET HS 8-DIP-AD711JN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711JN-ND.
IC PREC OPAMP BIFET MONO 8-DIP - AD744JN
 Order IC PREC OPAMP BIFET MONO 8-DIP-AD744JN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744JN-ND.