OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA101

Digi-Key Part Number LDA101-ND
Price Break
50
Unit Price
0.3188
Extended Price
15.94
Manufacturer Part NumberLDA101
Product DescriptionOPTOCOUPLER SGL TRANS-OUT 6-DIP
Quantity Available 0
All prices are in GBP

OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA101 Details
Technical/Catalog InformationLDA101
VendorClare
CategoryIsolators
Isolation Voltage3750Vrms
Input TypeAC, DC
Output TypeTransistor with Base
Current - Output/Channel100mA
Voltage - Output20V
Vce Saturation (Max)500mV
Current Transfer Ratio (Min)33% @ 6mA
Mounting TypeThrough Hole
Package / Case6-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LDA101
LDA101

Purchase OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA101
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA101
OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA101

OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA101 (LDA101-ND)

Related parts :
OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA101
 Order OPTOCOUPLER SGL TRANS-OUT 6-DIP-LDA101 online from Digi-Key. Manufactured by Clare. Digi-Key part number LDA101-ND.
OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA110
 Order OPTOCOUPLER SGL TRANS-OUT 6-DIP-LDA110 online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA111-ND.
OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA100
 Order OPTOCOUPLER SGL TRANS-OUT 6-DIP-LDA100 online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA185-ND.
OPTOCOUPLER SGL TRANS-OUT 6-DIP - LDA111
 Order OPTOCOUPLER SGL TRANS-OUT 6-DIP-LDA111 online from Digi-Key. Manufactured by Clare. Digi-Key part number LDA111-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA101S
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA101S online from Digi-Key. Manufactured by Clare. Digi-Key part number LDA101S-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA111S
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA111S online from Digi-Key. Manufactured by Clare. Digi-Key part number LDA111S-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA100S
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA100S online from Digi-Key. Manufactured by Clare. Digi-Key part number LDA100S-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA110S
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA110S online from Digi-Key. Manufactured by Clare. Digi-Key part number LDA110S-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA100STR
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA100STR online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA255TR-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA101STR
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA101STR online from Digi-Key. Manufactured by Clare. Digi-Key part number LDA101STR-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA111STR
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA111STR online from Digi-Key. Manufactured by Clare. Digi-Key part number LDA111STR-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA110STR
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA110STR online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA256TR-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA100STR
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA100STR online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA255CT-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA110STR
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA110STR online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA256CT-ND.
OPTOCOUPLER SGL TRANS-OUT 6-SMD - LDA100STR
 Order OPTOCOUPLER SGL TRANS-OUT 6-SMD-LDA100STR online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA255DKR-ND.