CABLE USB TYPE A-B WHITE - RR-IDCAB-USB-A - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number RR-IDCAB-USB-A-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
26.33
22.2376
18.7264
16.9708
15.8004
14.9226
14.51296
14.3374
Extended Price
26.33
555.94
1872.64
4242.70
7900.20
14922.60
36282.40
71687.00
Manufacturer Part NumberRR-IDCAB-USB-A
Product DescriptionCABLE USB TYPE A-B WHITE
Quantity Available 2
All prices are in GBP

CABLE USB TYPE A-B WHITE - RR-IDCAB-USB-A - Integrated Circuits, Modules, Units for RF and RFID Details
Technical/Catalog InformationRR-IDCAB-USB-A
VendorTexas Instruments Rfid Systems
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Accessory TypeUSB Cable
For Use With/Related ProductsLong Rang (LR) or Mid-Range (MR) Readers
Other Names RR IDCAB USB A
RRIDCABUSBA

Purchase CABLE USB TYPE A-B WHITE - RR-IDCAB-USB-A - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE USB TYPE A-B WHITE - RR-IDCAB-USB-A
Integrated Circuits, Modules, Units for RF and RFID

CABLE USB TYPE A-B WHITE - RR-IDCAB-USB-A (RR-IDCAB-USB-A-ND)

Related parts Integrated Circuits, Modules, Units for RF and RFID:
CABLE USB TYPE A-B WHITE - RR-IDCAB-USB-A
 Order CABLE USB TYPE A-B WHITE-RR-IDCAB-USB-A online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number RR-IDCAB-USB-A-ND.
CABLE RS232/485 W/POWER JACK - RR-IDCAB-RS-A
 Order CABLE RS232/485 W/POWER JACK-RR-IDCAB-RS-A online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1055-ND.
RFID M-RANGE READER USB 13.56MHZ - RR-IDISC-MR101-USB
 Order RFID M-RANGE READER USB 13.56MHZ-RR-IDISC-MR101-USB online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1076-ND.
RFID PROX READER USB 13.56MHZ - RR-IDISC-PR101-USB
 Order RFID PROX READER USB 13.56MHZ-RR-IDISC-PR101-USB online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1077-ND.
RFID STICK ANT W/3M CABLE 134.2K - RI-ANT-S02C-00
 Order RFID STICK ANT W/3M CABLE 134.2K-RI-ANT-S02C-00 online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1041-ND.
RFID ANT TYPEC 1400X700 13.56MHZ - RR-IDISC-ANT14-7C
 Order RFID ANT TYPEC 1400X700 13.56MHZ-RR-IDISC-ANT14-7C online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number RR-IDISC-ANT14-7C-ND.
RFID HAND HELD RDR RS232 13.56M - RR-IDISC-HH100-A
 Order RFID HAND HELD RDR RS232 13.56M-RR-IDISC-HH100-A online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number RR-IDISC-HH100-A-ND.
RFID 8X ANTENNA MUX 13.56MHZ - RR-IDISC-ANTMUX-A
 Order RFID 8X ANTENNA MUX 13.56MHZ-RR-IDISC-ANTMUX-A online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1054-ND.
RFID ANT PAD 320X240MM 13.56MHZ - RR-IDISC-ANT34-24
 Order RFID ANT PAD 320X240MM 13.56MHZ-RR-IDISC-ANT34-24 online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1056-ND.
RFID RF TRANSFORMER FOR 13.56MHZ - RR-IDISC-ANT-T-A
 Order RFID RF TRANSFORMER FOR 13.56MHZ-RR-IDISC-ANT-T-A online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1059-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-01
 Order RFID 32MM GLASS TRANSP R/O 64B-RI-TRP-RE2B-01 online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1000-ND.
RFID 32MM GLS TRANSP SAMPT 1360B - RI-TRP-IR2B-01
 Order RFID 32MM GLS TRANSP SAMPT 1360B-RI-TRP-IR2B-01 online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1005-ND.
RFID 23MM GLASS TRANSP R/O 64B - RI-TRP-RRHP-20
 Order RFID 23MM GLASS TRANSP R/O 64B-RI-TRP-RRHP-20 online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1007-ND.
RFID WEDGE TRANSP R/W 80BIT - RI-TRP-W9WK-03
 Order RFID WEDGE TRANSP R/W 80BIT-RI-TRP-W9WK-03 online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1010-ND.
RFID 30MM DISK TRANSP R/O 64BIT - RI-TRP-R9QL-20
 Order RFID 30MM DISK TRANSP R/O 64BIT-RI-TRP-R9QL-20 online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1011-ND.