FUSE FAST-ACT 5.00A 32V 0603 SMD - FCD061500TP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number FCD061500TP-ND
Price Break
5000
Unit Price
0.13121
Extended Price
656.05
Manufacturer Part NumberFCD061500TP
Product DescriptionFUSE FAST-ACT 5.00A 32V 0603 SMD
Quantity Available 0
All prices are in GBP

FUSE FAST-ACT 5.00A 32V 0603 SMD - FCD061500TP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationFCD061500TP
VendorWickmann USA Inc
CategoryOver Voltage, Current, Temperature Devices
Current5A
Voltage - Rated24V
Package / Case0603 (1608 metric)
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FCD061500TP
FCD061500TP

Purchase FUSE FAST-ACT 5.00A 32V 0603 SMD - FCD061500TP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE FAST-ACT 5.00A 32V 0603 SMD - FCD061500TP
Over Voltage, Current, Temperature Devices

FUSE FAST-ACT 5.00A 32V 0603 SMD - FCD061500TP (FCD061500TP-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE FAST-ACT 5.00A 32V 0603 SMD - FCD061500TP
 Order FUSE FAST-ACT 5.00A 32V 0603 SMD-FCD061500TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD061500TP-ND.
FUSE FAST-ACT 630MA 32V 0603 SMD - FCD060630TP
 Order FUSE FAST-ACT 630MA 32V 0603 SMD-FCD060630TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD060630TP-ND.
FUSE FAST-ACT 2.00A 32V 0603 SMD - FCD061200TP
 Order FUSE FAST-ACT 2.00A 32V 0603 SMD-FCD061200TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD061200TP-ND.
FUSE FAST-ACT 1.60A 32V 0603 SMD - FCD061160TP
 Order FUSE FAST-ACT 1.60A 32V 0603 SMD-FCD061160TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD061160TP-ND.
FUSE FAST-ACT 1.25A 32V 0603 SMD - FCD061125TP
 Order FUSE FAST-ACT 1.25A 32V 0603 SMD-FCD061125TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD061125TP-ND.
FUSE FAST-ACT 1.00A 32V 0603 SMD - FCD061100TP
 Order FUSE FAST-ACT 1.00A 32V 0603 SMD-FCD061100TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD061100TP-ND.
FUSE FAST-ACT 800MA 32V 0603 SMD - FCD060800TP
 Order FUSE FAST-ACT 800MA 32V 0603 SMD-FCD060800TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD060800TP-ND.
FUSE FAST-ACT 3.15A 32V 0603 SMD - FCD061315TP
 Order FUSE FAST-ACT 3.15A 32V 0603 SMD-FCD061315TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD061315TP-ND.
FUSE FAST-ACT 400MA 32V 0603 SMD - FCD060400TP
 Order FUSE FAST-ACT 400MA 32V 0603 SMD-FCD060400TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD060400TP-ND.
FUSE FAST-ACT 500MA 32V 0603 SMD - FCD060500TP
 Order FUSE FAST-ACT 500MA 32V 0603 SMD-FCD060500TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD060500TP-ND.
FUSE FAST-ACT 315MA 32V 0603 SMD - FCD060315TP
 Order FUSE FAST-ACT 315MA 32V 0603 SMD-FCD060315TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD060315TP-ND.
FUSE FAST-ACT 250MA 32V 0603 SMD - FCD060250TP
 Order FUSE FAST-ACT 250MA 32V 0603 SMD-FCD060250TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD060250TP-ND.
FUSE FAST-ACT 2.50A 32V 0603 SMD - FCD061250TP
 Order FUSE FAST-ACT 2.50A 32V 0603 SMD-FCD061250TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD061250TP-ND.
FUSE FAST-ACT 4.00A 32V 0603 SMD - FCD061400TP
 Order FUSE FAST-ACT 4.00A 32V 0603 SMD-FCD061400TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number FCD061400TP-ND.
FUSE FAST-ACT 80MA 32V 1206 SMD - 4410080000
 Order FUSE FAST-ACT 80MA 32V 1206 SMD-4410080000 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 4410080000-ND.