INVERTER 12V-INPUT 1600V-OUTPUT - CXA-K0612-VSL - Optoelectronics

Digi-Key Part Number 445-1613-ND
Price Break
1
10
50
100
Unit Price
16.9
15.285
12.872
10.4584
Extended Price
16.90
152.85
643.60
1045.84
Manufacturer Part NumberCXA-K0612-VSL
Product DescriptionINVERTER 12V-INPUT 1600V-OUTPUT
Quantity Available 127
All prices are in GBP

INVERTER 12V-INPUT 1600V-OUTPUT - CXA-K0612-VSL - Optoelectronics Details
Technical/Catalog InformationCXA-K0612-VSL
VendorTDK Corporation
CategoryOptoelectronics
TypeInverters for CCFL and UV Lamps
Voltage - Input12V
Output1600V
Lead Free StatusContains Lead
RoHS StatusRequest Inventory Verification
Other Names CXA K0612 VSL
CXAK0612VSL
445 1613 ND
4451613ND
445-1613

Purchase INVERTER 12V-INPUT 1600V-OUTPUT - CXA-K0612-VSL - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INVERTER 12V-INPUT 1600V-OUTPUT - CXA-K0612-VSL
Optoelectronics

INVERTER 12V-INPUT 1600V-OUTPUT - CXA-K0612-VSL (445-1613-ND)

Related parts Optoelectronics :
INVERTER 12V-INPUT 1600V-OUTPUT - CXA-K0612-VSL
 Order INVERTER 12V-INPUT 1600V-OUTPUT-CXA-K0612-VSL online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1613-ND.
INVERTER 12V-INPUT 1600V-OUTPUT - CXA-L0712-VJL
 Order INVERTER 12V-INPUT 1600V-OUTPUT-CXA-L0712-VJL online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1620-ND.
INVERTER 12V-INPUT 1500V-OUTPUT - CXA-0271
 Order INVERTER 12V-INPUT 1500V-OUTPUT-CXA-0271 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1608-ND.
INVERTER 12V-INPUT 1250V-OUTPUT - CXA-0308
 Order INVERTER 12V-INPUT 1250V-OUTPUT-CXA-0308 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1609-ND.
INVERTER 12V-INPUT 1300V-OUTPUT - CXA-0326
 Order INVERTER 12V-INPUT 1300V-OUTPUT-CXA-0326 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1610-ND.
INVERTER 12V-INPUT 1250V-OUTPUT - CXA-0338
 Order INVERTER 12V-INPUT 1250V-OUTPUT-CXA-0338 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1611-ND.
INVERTER 12V-INPUT 900V-OUTPUT - CXA-K0505-VJL
 Order INVERTER 12V-INPUT 900V-OUTPUT-CXA-K0505-VJL online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1612-ND.
INVERTER 12V-INPUT 1500V-OUTPUT - CXA-L0512-NJL
 Order INVERTER 12V-INPUT 1500V-OUTPUT-CXA-L0512-NJL online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1615-ND.
INVERTER 12V-INPUT 1500V-OUTPUT - CXA-L0612-VJL
 Order INVERTER 12V-INPUT 1500V-OUTPUT-CXA-L0612-VJL online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1618-ND.
INVERTER 12V-INPUT 1800V-OUTPUT - CXA-L0612A-VJL
 Order INVERTER 12V-INPUT 1800V-OUTPUT-CXA-L0612A-VJL online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1619-ND.
INVERTER 12V-INPUT 900V-OUTPUT - CXA-L10L
 Order INVERTER 12V-INPUT 900V-OUTPUT-CXA-L10L online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1622-ND.
INVERTER 12V-INPUT 1200V-OUTPUT - CXA-M10L-L
 Order INVERTER 12V-INPUT 1200V-OUTPUT-CXA-M10L-L online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1624-ND.
INVERTER 12V-INPUT 1500V-OUTPUT - CXA-M1212-RJL
 Order INVERTER 12V-INPUT 1500V-OUTPUT-CXA-M1212-RJL online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1627-ND.
INVERTER 12V-INPUT 1500V-OUTPUT - CXA-M14L-P
 Order INVERTER 12V-INPUT 1500V-OUTPUT-CXA-M14L-P online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1628-ND.
INVERTER 12V-INPUT 1500V-OUTPUT - CXA-P1012-NJL
 Order INVERTER 12V-INPUT 1500V-OUTPUT-CXA-P1012-NJL online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1629-ND.