CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K9 - Inductors, Coils, Chokes

Digi-Key Part Number B78108T1682K9-ND
Price Break
10000
Unit Price
0.14293
Extended Price
1429.30
Manufacturer Part NumberB78108T1682K9
Product DescriptionCHOKE RF 6.8UH 250MA AXIAL
Quantity Available Non-Stock
All prices are in GBP

CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K9 - Inductors, Coils, Chokes Details
Technical/Catalog InformationB78108T1682K9
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance6.8µH
Tolerance±10%
SeriesMCC
Package / CaseAxial
PackagingTape & Reel (TR)
Type*
Current250mA
Mounting TypeThrough Hole
Q @ Freq45 @ 7.96MHz
Self Resonant Freq70MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B78108T1682K9
B78108T1682K9

Purchase CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K9 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K9
Inductors, Coils, Chokes

CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K9 (B78108T1682K9-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K9
 Order CHOKE RF 6.8UH 250MA AXIAL-B78108T1682K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1682K9-ND.
CHOKE RF 6.8UH 250MA AXIAL - B78148T1682K9
 Order CHOKE RF 6.8UH 250MA AXIAL-B78148T1682K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1682K9-ND.
CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K
 Order CHOKE RF 6.8UH 250MA AXIAL-B78108T1682K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1682K-ND.
CHOKE RF 68UH 410MA AXIAL - B78148S1683J9
 Order CHOKE RF 68UH 410MA AXIAL-B78148S1683J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1683J9-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K
 Order CHOKE RF 6.8UH 670MA AXIAL-B78148S1682K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1682K-ND.
CHOKE RF 220UH 250MA AXIAL - B78148S1224J
 Order CHOKE RF 220UH 250MA AXIAL-B78148S1224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1224J-ND.
CHOKE RF 220UH 250MA AXIAL - B78148S1224J9
 Order CHOKE RF 220UH 250MA AXIAL-B78148S1224J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1224J9-ND.
CHOKE RF 220UH 250MA AXIAL - B78108S1224J9
 Order CHOKE RF 220UH 250MA AXIAL-B78108S1224J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1224J9-ND.
CHOKE RF .68UH 530MA AXIAL - B78148T3681K9
 Order CHOKE RF .68UH 530MA AXIAL-B78148T3681K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3681K9-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K9
 Order CHOKE RF 6.8UH 670MA AXIAL-B78148S1682K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1682K9-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78108S1682K9
 Order CHOKE RF 6.8UH 670MA AXIAL-B78108S1682K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1682K9-ND.
CHOKE RF .68UH 530MA AXIAL - B78108T3681K9
 Order CHOKE RF .68UH 530MA AXIAL-B78108T3681K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3681K9-ND.
CHOKE RF .68UH 530MA AXIAL - B78108T3681K
 Order CHOKE RF .68UH 530MA AXIAL-B78108T3681K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3681K-ND.
CHOKE RF 220UH 250MA AXIAL - B78108S1224J
 Order CHOKE RF 220UH 250MA AXIAL-B78108S1224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1224J-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78108S1682K
 Order CHOKE RF 6.8UH 670MA AXIAL-B78108S1682K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1682K-ND.