CHOKE RF 120UH 300MA AXIAL - B78108S1124J

Digi-Key Part Number B78108S1124J-ND
Price Break
10000
Unit Price
0.09103
Extended Price
910.30
Manufacturer Part NumberB78108S1124J
Product DescriptionCHOKE RF 120UH 300MA AXIAL
Quantity Available Non-Stock
All prices are in GBP

CHOKE RF 120UH 300MA AXIAL - B78108S1124J Details
Technical/Catalog InformationB78108S1124J
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance120µH
Tolerance±5%
SeriesBC
Package / CaseAxial
PackagingTape & Reel (TR)
TypeFerrite Core
Current300mA
Mounting TypeThrough Hole
Q @ Freq70 @ 796kHz
Self Resonant Freq4.5MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B78108S1124J
B78108S1124J

Purchase CHOKE RF 120UH 300MA AXIAL - B78108S1124J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF 120UH 300MA AXIAL - B78108S1124J
CHOKE RF 120UH 300MA AXIAL - B78108S1124J

CHOKE RF 120UH 300MA AXIAL - B78108S1124J (B78108S1124J-ND)

Related parts :
CHOKE RF 120UH 300MA AXIAL - B78108S1124J
 Order CHOKE RF 120UH 300MA AXIAL-B78108S1124J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1124J-ND.
CHOKE RF 120UH 300MA AXIAL - B78148S1124J9
 Order CHOKE RF 120UH 300MA AXIAL-B78148S1124J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1124J9-ND.
CHOKE RF 120UH 300MA AXIAL - B78108S1124J9
 Order CHOKE RF 120UH 300MA AXIAL-B78108S1124J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1124J9-ND.
CHOKE RF .82UH 500MA AXIAL - B78148T3821K9
 Order CHOKE RF .82UH 500MA AXIAL-B78148T3821K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3821K9-ND.
CHOKE RF 68UH 410MA AXIAL - B78148S1683J9
 Order CHOKE RF 68UH 410MA AXIAL-B78148S1683J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1683J9-ND.
CHOKE RF 18UH 580MA AXIAL - B78148S1183K9
 Order CHOKE RF 18UH 580MA AXIAL-B78148S1183K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1183K9-ND.
CHOKE RF 680UH 150MA AXIAL - B78148S1684J9
 Order CHOKE RF 680UH 150MA AXIAL-B78148S1684J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1684J9-ND.
CHOKE RF 180UH 270MA AXIAL - B78148S1184J9
 Order CHOKE RF 180UH 270MA AXIAL-B78148S1184J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1184J9-ND.
CHOKE RF 2.2UH 1.0A AXIAL - B78148S1222K9
 Order CHOKE RF 2.2UH 1.0A AXIAL-B78148S1222K9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1222K9-ND.
CHOKE RF 82UH 390MA AXIAL - B78148S1823J9
 Order CHOKE RF 82UH 390MA AXIAL-B78148S1823J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1823J9-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K
 Order CHOKE RF 6.8UH 670MA AXIAL-B78148S1682K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1682K-ND.
CHOKE RF 560UH 160MA AXIAL - B78148S1564J9
 Order CHOKE RF 560UH 160MA AXIAL-B78148S1564J9 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1564J9-ND.
CHOKE RF 22UH 560MA AXIAL - B78148S1223K
 Order CHOKE RF 22UH 560MA AXIAL-B78148S1223K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1223K-ND.
CHOKE RF 82UH 390MA AXIAL - B78148S1823J
 Order CHOKE RF 82UH 390MA AXIAL-B78148S1823J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1823J-ND.
CHOKE RF 820UH 140MA AXIAL - B78148S1824J
 Order CHOKE RF 820UH 140MA AXIAL-B78148S1824J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1824J-ND.