HEX/MOS N-CH 60V 75A TO-220AB - IRF1010 - Discrete Semiconductor Products

Digi-Key Part Number IRF1010-ND
Price Break
1
10
100
Unit Price
2.62
2.231
1.8369
Extended Price
2.62
22.31
183.69
Manufacturer Part NumberIRF1010
Product DescriptionHEX/MOS N-CH 60V 75A TO-220AB
Quantity Available 0
All prices are in GBP

HEX/MOS N-CH 60V 75A TO-220AB - IRF1010 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF1010
VendorVishay IR
CategoryDiscrete Semiconductor Products
StatusObsolete per Manufacturer
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF1010
IRF1010

Purchase HEX/MOS N-CH 60V 75A TO-220AB - IRF1010 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEX/MOS N-CH 60V 75A TO-220AB - IRF1010
Discrete Semiconductor Products

HEX/MOS N-CH 60V 75A TO-220AB - IRF1010 (IRF1010-ND)

Related parts Discrete Semiconductor Products:
HEX/MOS N-CH 60V 75A TO-220AB - IRF1010
 Order HEX/MOS N-CH 60V 75A TO-220AB-IRF1010 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF1010-ND.
MOSFET N-CH 60V 17A TO-220AB - IRLZ24
 Order MOSFET N-CH 60V 17A TO-220AB-IRLZ24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ24-ND.
MOSFET N-CH 60V 10A TO-220AB - IRLZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRLZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ14-ND.
MOSFET N-CH 60V 10A TO-220AB - IRFZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRFZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ14-ND.
MOSFET P-CH 60V 18A TO-220AB - IRF9Z34
 Order MOSFET P-CH 60V 18A TO-220AB-IRF9Z34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z34-ND.
MOSFET P-CH 60V 11A TO-220AB - IRF9Z24
 Order MOSFET P-CH 60V 11A TO-220AB-IRF9Z24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z24-ND.
MOSFET N-CH 60V 30A TO-220AB - IRFZ34
 Order MOSFET N-CH 60V 30A TO-220AB-IRFZ34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ34-ND.
MOSFET N-CH 60V 50A TO-220AB - IRLZ44
 Order MOSFET N-CH 60V 50A TO-220AB-IRLZ44 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ44-ND.
HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S
 Order HEX/MOS N-CH 1000V 1.4A D2PAK-IRFBG20S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBG20S-ND.
MOSFET N-CH 60V 50A TO-220AB - IRFZ44R
 Order MOSFET N-CH 60V 50A TO-220AB-IRFZ44R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ44R-ND.
HEX/MOS P-CH -20V -24A TO-220AB - IRL5602
 Order HEX/MOS P-CH -20V -24A TO-220AB-IRL5602 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL5602-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.