VARISTOR 250VRMS 7MM RADIAL - S07K250 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 495-3785-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.25
1.05
0.8732
0.49771
0.46453
0.43659
Extended Price
1.25
10.50
87.32
497.71
2322.65
4365.90
Manufacturer Part NumberS07K250
Product DescriptionVARISTOR 250VRMS 7MM RADIAL
Quantity Available 2590
All prices are in GBP

VARISTOR 250VRMS 7MM RADIAL - S07K250 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationS07K250
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts250Vrms
Maximum DC Volts320VDC
Current-Surge1.2kA
SeriesStandard
Package / CaseDisc 5mm
Varistor Voltage390V
Energy19J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S07K250
S07K250
495 3785 ND
4953785ND
495-3785

Purchase VARISTOR 250VRMS 7MM RADIAL - S07K250 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR 250VRMS 7MM RADIAL - S07K250
Over Voltage, Current, Temperature Devices

VARISTOR 250VRMS 7MM RADIAL - S07K250 (495-3785-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR 250VRMS 7MM RADIAL - S07K250
 Order VARISTOR 250VRMS 7MM RADIAL-S07K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3785-ND.
VARISTOR 250VRMS 14MM RADIAL - S14K250
 Order VARISTOR 250VRMS 14MM RADIAL-S14K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K250-ND.
VARISTOR 250VRMS 20MM RADIAL - S20K250
 Order VARISTOR 250VRMS 20MM RADIAL-S20K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2404-ND.
VARISTOR 250VRMS 10MM RADIAL - S10K250
 Order VARISTOR 250VRMS 10MM RADIAL-S10K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K250-ND.
VARISTOR 250VRMS 5MM RADIAL - S05K250
 Order VARISTOR 250VRMS 5MM RADIAL-S05K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3784-ND.
VARISTOR 17VRMS 7MM RADIAL - S07K17
 Order VARISTOR 17VRMS 7MM RADIAL-S07K17 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3765-ND.
VARISTOR 300VRMS 7MM RADIAL - S07K300
 Order VARISTOR 300VRMS 7MM RADIAL-S07K300 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2399-ND.
VARISTOR 50VRMS 7MM RADIAL TR - S07K50GS2
 Order VARISTOR 50VRMS 7MM RADIAL TR-S07K50GS2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K50GS2-ND.
VARISTOR 40VRMS 7MM RADIAL - S07K40
 Order VARISTOR 40VRMS 7MM RADIAL-S07K40 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K40-ND.
VARISTOR 130V RMS 7MM RADIAL - S07K130
 Order VARISTOR 130V RMS 7MM RADIAL-S07K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1406-ND.
VARISTOR 25V RMS 7MM RADIAL - S07K25
 Order VARISTOR 25V RMS 7MM RADIAL-S07K25 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1404-ND.
VARISTOR 30V RMS 7MM RADIAL - S07K30
 Order VARISTOR 30V RMS 7MM RADIAL-S07K30 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1405-ND.
VARISTOR 320VRMS 14MM RADIAL - Q14K320
 Order VARISTOR 320VRMS 14MM RADIAL-Q14K320 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q14K320-ND.
VARISTOR 50VRMS 14MM RADIAL - S14K50
 Order VARISTOR 50VRMS 14MM RADIAL-S14K50 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K50-ND.
VARISTOR 420VRMS 14MM RADIAL - S14K420
 Order VARISTOR 420VRMS 14MM RADIAL-S14K420 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K420-ND.