VARISTOR 17VRMS 10MM RADIAL - S10K17AUTO - Over Voltage, Current, Temperature Devices

Digi-Key Part Number S10K17AUTO-ND
Price Break
3000
Unit Price
2.01247
Extended Price
6037.41
Manufacturer Part NumberS10K17AUTO
Product DescriptionVARISTOR 17VRMS 10MM RADIAL
Quantity Available 0
All prices are in GBP

VARISTOR 17VRMS 10MM RADIAL - S10K17AUTO - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationS10K17AUTO
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts17Vrms
Maximum DC Volts20VDC
Current-Surge500A
SeriesAutomotive
Package / CaseDisc 10mm
Varistor Voltage30V
Energy2.5J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S10K17AUTO
S10K17AUTO

Purchase VARISTOR 17VRMS 10MM RADIAL - S10K17AUTO - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR 17VRMS 10MM RADIAL - S10K17AUTO
Over Voltage, Current, Temperature Devices

VARISTOR 17VRMS 10MM RADIAL - S10K17AUTO (S10K17AUTO-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR 17VRMS 10MM RADIAL - S10K17AUTO
 Order VARISTOR 17VRMS 10MM RADIAL-S10K17AUTO online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K17AUTO-ND.
VARISTOR 17VRMS 10MM RADIAL - S10K17
 Order VARISTOR 17VRMS 10MM RADIAL-S10K17 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K17-ND.
VARISTOR 17VRMS 10MM RADIAL TR - S10K17G5S5
 Order VARISTOR 17VRMS 10MM RADIAL TR-S10K17G5S5 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K17G5S5-ND.
VARISTOR 17VRMS 10MM RADIAL TR - S10K17G5
 Order VARISTOR 17VRMS 10MM RADIAL TR-S10K17G5 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K17G5-ND.
VARISTOR 17VRMS 14MM RADIAL - S14K17
 Order VARISTOR 17VRMS 14MM RADIAL-S14K17 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3766-ND.
VARISTOR 17VRMS 20MM RADIAL - S20K17
 Order VARISTOR 17VRMS 20MM RADIAL-S20K17 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S20K17-ND.
VARISTOR 35VRMS 10MM RADIAL - S10K35
 Order VARISTOR 35VRMS 10MM RADIAL-S10K35 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2400-ND.
VARISTOR 14VRMS 10MM RADIAL - S10K14
 Order VARISTOR 14VRMS 10MM RADIAL-S10K14 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K14-ND.
VARISTOR 115VRMS 10MM RADIAL - S10K115
 Order VARISTOR 115VRMS 10MM RADIAL-S10K115 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K115-ND.
VARISTOR 275VRMS 10MM RADIAL - S10K275
 Order VARISTOR 275VRMS 10MM RADIAL-S10K275 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3786-ND.
VARISTOR 130VRMS 10MM RADIAL - S10K130
 Order VARISTOR 130VRMS 10MM RADIAL-S10K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K130-ND.
VARISTOR 75VRMS 10MM RADIAL - S10K75
 Order VARISTOR 75VRMS 10MM RADIAL-S10K75 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K75-ND.
VARISTOR 95VRMS 10MM RADIAL - S10K95
 Order VARISTOR 95VRMS 10MM RADIAL-S10K95 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K95-ND.
VARISTOR 30VRMS 10MM RADIAL - S10K30
 Order VARISTOR 30VRMS 10MM RADIAL-S10K30 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3770-ND.
VARISTOR 300VRMS 10MM RADIAL - S10K300
 Order VARISTOR 300VRMS 10MM RADIAL-S10K300 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3788-ND.