VARISTOR 250VRMS 5MM RADIAL - S05K250

Digi-Key Part Number 495-3784-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.81
0.705
0.5891
0.33576
0.31337
0.29452
Extended Price
0.81
7.05
58.91
335.76
1566.85
2945.20
Manufacturer Part NumberS05K250
Product DescriptionVARISTOR 250VRMS 5MM RADIAL
Quantity Available 14896
All prices are in GBP

VARISTOR 250VRMS 5MM RADIAL - S05K250 Details
Technical/Catalog InformationS05K250
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts250Vrms
Maximum DC Volts320VDC
Current-Surge400A
SeriesStandard
Package / CaseDisc 5mm
Varistor Voltage390V
Energy8.2J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S05K250
S05K250
495 3784 ND
4953784ND
495-3784

Purchase VARISTOR 250VRMS 5MM RADIAL - S05K250
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR 250VRMS 5MM RADIAL - S05K250
VARISTOR 250VRMS 5MM RADIAL - S05K250

VARISTOR 250VRMS 5MM RADIAL - S05K250 (495-3784-ND)

Related parts:
VARISTOR 250VRMS 5MM RADIAL - S05K250
 Order VARISTOR 250VRMS 5MM RADIAL-S05K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3784-ND.
VARISTOR 250VRMS 14MM RADIAL - S14K250
 Order VARISTOR 250VRMS 14MM RADIAL-S14K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K250-ND.
VARISTOR 40VRMS 5MM RADIAL - S05K40
 Order VARISTOR 40VRMS 5MM RADIAL-S05K40 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3772-ND.
VARISTOR 250VRMS 20MM RADIAL - S20K250
 Order VARISTOR 250VRMS 20MM RADIAL-S20K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2404-ND.
VARISTOR 250VRMS 10MM RADIAL - S10K250
 Order VARISTOR 250VRMS 10MM RADIAL-S10K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K250-ND.
VARISTOR 50VRMS 5MM RADIAL - S05K50
 Order VARISTOR 50VRMS 5MM RADIAL-S05K50 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3773-ND.
VARISTOR 275VRMS 5MM RADIAL - S05K275
 Order VARISTOR 275VRMS 5MM RADIAL-S05K275 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K275-ND.
VARISTOR 250VRMS 7MM RADIAL - S07K250
 Order VARISTOR 250VRMS 7MM RADIAL-S07K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3785-ND.
VARISTOR 11VRMS 5MM RADIAL - S05K11
 Order VARISTOR 11VRMS 5MM RADIAL-S05K11 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3762-ND.
VARISTOR 20V RMS 5MM RADIAL - S05K20E2
 Order VARISTOR 20V RMS 5MM RADIAL-S05K20E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K20E2-ND.
VARISTOR 320VRMS 14MM RADIAL - Q14K320
 Order VARISTOR 320VRMS 14MM RADIAL-Q14K320 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q14K320-ND.
VARISTOR 50VRMS 14MM RADIAL - S14K50
 Order VARISTOR 50VRMS 14MM RADIAL-S14K50 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K50-ND.
VARISTOR 420VRMS 14MM RADIAL - S14K420
 Order VARISTOR 420VRMS 14MM RADIAL-S14K420 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K420-ND.
VARISTOR 510VRMS 14MM RADIAL - S14K510
 Order VARISTOR 510VRMS 14MM RADIAL-S14K510 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K510-ND.
VARISTOR 385VRMS 14MM RADIAL - S14K385
 Order VARISTOR 385VRMS 14MM RADIAL-S14K385 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K385-ND.