VARISTOR 35VRMS 14MM RADIAL - S14K35 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 495-2402-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.34
0.289
0.2406
0.13713
0.12798
0.12029
Extended Price
0.34
2.89
24.06
137.13
639.90
1202.90
Manufacturer Part NumberS14K35
Product DescriptionVARISTOR 35VRMS 14MM RADIAL
Quantity Available 5158
All prices are in GBP

VARISTOR 35VRMS 14MM RADIAL - S14K35 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationS14K35
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts35Vrms
Maximum DC Volts45VDC
Current-Surge1.0kA
SeriesStandard
Package / CaseDisc 14mm
Varistor Voltage56V
Energy10J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S14K35
S14K35
495 2402 ND
4952402ND
495-2402

Purchase VARISTOR 35VRMS 14MM RADIAL - S14K35 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR 35VRMS 14MM RADIAL - S14K35
Over Voltage, Current, Temperature Devices

VARISTOR 35VRMS 14MM RADIAL - S14K35 (495-2402-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR 35VRMS 14MM RADIAL - S14K35
 Order VARISTOR 35VRMS 14MM RADIAL-S14K35 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2402-ND.
VARISTOR 320VRMS 14MM RADIAL - Q14K320
 Order VARISTOR 320VRMS 14MM RADIAL-Q14K320 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q14K320-ND.
VARISTOR 50VRMS 14MM RADIAL - S14K50
 Order VARISTOR 50VRMS 14MM RADIAL-S14K50 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K50-ND.
VARISTOR 420VRMS 14MM RADIAL - S14K420
 Order VARISTOR 420VRMS 14MM RADIAL-S14K420 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K420-ND.
VARISTOR 510VRMS 14MM RADIAL - S14K510
 Order VARISTOR 510VRMS 14MM RADIAL-S14K510 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K510-ND.
VARISTOR 385VRMS 14MM RADIAL - S14K385
 Order VARISTOR 385VRMS 14MM RADIAL-S14K385 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K385-ND.
VARISTOR 60VRMS 14MM RADIAL - S14K60
 Order VARISTOR 60VRMS 14MM RADIAL-S14K60 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K60-ND.
VARISTOR 75VRMS 14MM RADIAL - S14K75
 Order VARISTOR 75VRMS 14MM RADIAL-S14K75 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2403-ND.
VARISTOR 175VRMS 14MM RADIAL - S14K175
 Order VARISTOR 175VRMS 14MM RADIAL-S14K175 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K175-ND.
VARISTOR 20VRMS 14MM RADIAL - S14K20
 Order VARISTOR 20VRMS 14MM RADIAL-S14K20 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K20-ND.
VARISTOR 14VRMS 14MM RADIAL - S14K14
 Order VARISTOR 14VRMS 14MM RADIAL-S14K14 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K14-ND.
VARISTOR 30VRMS 14MM RADIAL - S14K30
 Order VARISTOR 30VRMS 14MM RADIAL-S14K30 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2401-ND.
VARISTOR 25VRMS 14MM RADIAL - S14K25
 Order VARISTOR 25VRMS 14MM RADIAL-S14K25 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K25-ND.
VARISTOR 250VRMS 14MM RADIAL - S14K250
 Order VARISTOR 250VRMS 14MM RADIAL-S14K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K250-ND.
VARISTOR 130V RMS 14MM RADIAL - S14K130
 Order VARISTOR 130V RMS 14MM RADIAL-S14K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1409-ND.