POWER SUPPLY PFC 120W 5/12/-12V - VSUU-120-T512A - Power Supplies
POWER SUPPLY PFC 120W 5/12/-12V - VSUU-120-T512A - Power Supplies Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
POWER SUPPLY PFC 120W 5/12/-12V - VSUU-120-T512A (102-1280-ND)
Related parts Power Supplies :POWER SUPPLY PFC 120W 5/12/-12V - VSUU-120-T512A
Order POWER SUPPLY PFC 120W 5/12/-12V-VSUU-120-T512A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1280-ND.
PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43
Order PWR SUPPLY TRPL 5/12/-12V 9A 40W-LPT43 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1076-ND.
POWER SUPPLY TRPL 3.3/5/12V 40W - LPT41
Order POWER SUPPLY TRPL 3.3/5/12V 40W-LPT41 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1077-ND.
PWR SUPP DESKTOP 5/12/-12V 42W - WRI4231-D5
Order PWR SUPP DESKTOP 5/12/-12V 42W-WRI4231-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS115-ND.
PS WALLMNT 5/12/-12V 11.3W - WM113
Order PS WALLMNT 5/12/-12V 11.3W-WM113 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS126-ND.
PS DESKTOP 5/12/12V 11.3W - WM113TT
Order PS DESKTOP 5/12/12V 11.3W-WM113TT online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS131-ND.
PS WALLMNT 5/12/-12V REGULATED - WM063-1950-D5
Order PS WALLMNT 5/12/-12V REGULATED-WM063-1950-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS142-ND.
PS SWTCHR 5/12/-12V 65W ENCLOSR - NLP65-7608E
Order PS SWTCHR 5/12/-12V 65W ENCLOSR-NLP65-7608E online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-7608E-ND.
PS SWITCHER 5/12/-12V 65W - NLP65-9608
Order PS SWITCHER 5/12/-12V 65W-NLP65-9608 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-9608-ND.
PWR SUP 250W 3.3/5/12/-12V QUAD - CPA250-4530
Order PWR SUP 250W 3.3/5/12/-12V QUAD-CPA250-4530 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2263-ND.
PWR SUP 125W 3.3/5/12/-12V QUAD - MPB125-4350G
Order PWR SUP 125W 3.3/5/12/-12V QUAD-MPB125-4350G online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2278-ND.
POWER SUPPLY 12VDC OUT - PW2-12
Order POWER SUPPLY 12VDC OUT-PW2-12 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM1001-ND.
POWER SUPPLY PFC 75W 15V 5.2A - SPN75-15S
Order POWER SUPPLY PFC 75W 15V 5.2A-SPN75-15S online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number SPN75-15S-ND.
POWER SUPPLY 12VDC 3.3A - AWSP40-12
Order POWER SUPPLY 12VDC 3.3A-AWSP40-12 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1298-ND.
POWER SUPPLY 100W 12V 8.6A PFC - SPN100-12S
Order POWER SUPPLY 100W 12V 8.6A PFC-SPN100-12S online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1045-ND.