TRIMPOT 2K CARBON LAYDOWN (202) - EVN-D8AA03B23 - Potentiometers, Variable Resistors

Digi-Key Part Number D4AA23-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.24
0.174
0.1283
0.09622
0.07484
0.0695
0.06682
Extended Price
0.24
1.74
12.83
48.11
74.84
347.50
668.20
Manufacturer Part NumberEVN-D8AA03B23
Product DescriptionTRIMPOT 2K CARBON LAYDOWN (202)
Quantity Available 17755
All prices are in GBP

TRIMPOT 2K CARBON LAYDOWN (202) - EVN-D8AA03B23 - Potentiometers, Variable Resistors Details
Technical/Catalog InformationEVN-D8AA03B23
VendorPanasonic - ECG
CategoryPotentiometers, Variable Resistors
Resistance In Ohms2.00K
Power (Watts)0.1W, 1/10W
Number of TurnsSingle
Package / CaseSquare - 0.295" L x 0.252" W x 0.256" H (7.50mm x 6.40mm x 6.50mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±30%
SeriesEVN-D8A
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVN D8AA03B23
EVND8AA03B23
D4AA23 ND
D4AA23ND
D4AA23

Purchase TRIMPOT 2K CARBON LAYDOWN (202) - EVN-D8AA03B23 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRIMPOT 2K CARBON LAYDOWN (202) - EVN-D8AA03B23
Potentiometers, Variable Resistors

TRIMPOT 2K CARBON LAYDOWN (202) - EVN-D8AA03B23 (D4AA23-ND)

Related parts Potentiometers, Variable Resistors:
TRIMPOT 2K CARBON LAYDOWN (202) - EVN-D8AA03B23
 Order TRIMPOT 2K CARBON LAYDOWN (202)-EVN-D8AA03B23 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D4AA23-ND.
TRIMPOT 2K CARBON STANDUP (202) - EVN-D2AA03B23
 Order TRIMPOT 2K CARBON STANDUP (202)-EVN-D2AA03B23 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D1AA23-ND.
TRIM POT 2K 8MM LAYDOWN (202) - EVN-65AA00B23
 Order TRIM POT 2K 8MM LAYDOWN (202)-EVN-65AA00B23 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number K4A23-ND.
TRIMPOT 10K CARBON LAYDOWN (103) - EVN-D8AA03B14
 Order TRIMPOT 10K CARBON LAYDOWN (103)-EVN-D8AA03B14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D4AA14-ND.
TRIMPOT 1K CARBON LAYDOWN (102) - EVN-D8AA03B13
 Order TRIMPOT 1K CARBON LAYDOWN (102)-EVN-D8AA03B13 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D4AA13-ND.
TRIM POT 2K 8MM STANDUP (202) - EVN-64AA00B23
 Order TRIM POT 2K 8MM STANDUP (202)-EVN-64AA00B23 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number K0A23-ND.
TRIMPOT 50K CARBON STANDUP (503) - EVN-D2AA03B54
 Order TRIMPOT 50K CARBON STANDUP (503)-EVN-D2AA03B54 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D1AA54-ND.
TRIMPOT 5K CARBON STANDUP (502) - EVN-D2AA03B53
 Order TRIMPOT 5K CARBON STANDUP (502)-EVN-D2AA03B53 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D1AA53-ND.
TRIMPOT 1K CARBON STANDUP (102) - EVN-D2AA03B13
 Order TRIMPOT 1K CARBON STANDUP (102)-EVN-D2AA03B13 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D1AA13-ND.
TRIMPOT 2K OHM CERMET LAYDN (202 - EVN-36CA00B23
 Order TRIMPOT 2K OHM CERMET LAYDN (202-EVN-36CA00B23 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36C23-ND.
TRIMPOT 500K CARBON STANDUP(504) - EVN-D2AA03B55
 Order TRIMPOT 500K CARBON STANDUP(504)-EVN-D2AA03B55 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D1AA55-ND.
TRIMPOT 20K CARBON LAYDOWN(203) - EVN-D8AA03B24
 Order TRIMPOT 20K CARBON LAYDOWN(203)-EVN-D8AA03B24 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D4AA24-ND.
TRIMPOT 100K CARBON STANDUP(104) - EVN-D2AA03B15
 Order TRIMPOT 100K CARBON STANDUP(104)-EVN-D2AA03B15 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D1AA15-ND.
TRIMPOT 200K CARBON LAYDOWN(204) - EVN-D8AA03B25
 Order TRIMPOT 200K CARBON LAYDOWN(204)-EVN-D8AA03B25 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D4AA25-ND.
TRIMPOT 200K CARBON STANDUP(204) - EVN-D2AA03B25
 Order TRIMPOT 200K CARBON STANDUP(204)-EVN-D2AA03B25 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number D1AA25-ND.