LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01

Digi-Key Part Number 67-1318-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.55
0.462
0.3696
0.3234
0.2772
0.24024
Extended Price
0.55
11.55
36.96
80.85
138.60
240.24
Manufacturer Part NumberSSF-LXH101GD-01
Product DescriptionLED 5MM RA FAULT-IND GRN PC MNT
Quantity Available 1684
All prices are in GBP

LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01 Details
Technical/Catalog InformationSSF-LXH101GD-01
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorGreen
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating2.2V
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSF LXH101GD 01
SSFLXH101GD01
67 1318 ND
671318ND
67-1318

Purchase LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01

LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01 (67-1318-ND)

Related parts :
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01
 Order LED 5MM RA FAULT-IND GRN PC MNT-SSF-LXH101GD-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1318-ND.
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH1071LGD
 Order LED 5MM RA FAULT-IND GRN PC MNT-SSF-LXH1071LGD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1249-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH100YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH100YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1224-ND.
LED 3MM RA FAULT-IND GRN PC MNT - SSF-LXH103GD
 Order LED 3MM RA FAULT-IND GRN PC MNT-SSF-LXH103GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1236-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071ID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH1071ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1244-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH1071YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH1071YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1246-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH1071LID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1248-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH100YD-01
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH100YD-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1311-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH101ID-01
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH101ID-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1317-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH104ID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH104ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1039-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH104YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH104YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1040-ND.
LED 5MM FAULT-IND GRN PC MNT - SSF-LXH101GD-1SL
 Order LED 5MM FAULT-IND GRN PC MNT-SSF-LXH101GD-1SL online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1316-ND.
LED 5MM RA 5V MATING GRN PC MNT - SSF-LXH100MGD-5V
 Order LED 5MM RA 5V MATING GRN PC MNT-SSF-LXH100MGD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1234-ND.
LED 3MM RA FAULT-IND YEL PC MNT - SSF-LXH103YD
 Order LED 3MM RA FAULT-IND YEL PC MNT-SSF-LXH103YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1237-ND.
LED 3MM RA FAULT-IND RED PC MNT - SSF-LXH103LID
 Order LED 3MM RA FAULT-IND RED PC MNT-SSF-LXH103LID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1239-ND.