LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150 - Optoelectronics

Digi-Key Part Number 67-1188-ND
Price Break
1
10
50
250
1000
Unit Price
0.83
0.668
0.5844
0.50096
0.43415
Extended Price
0.83
6.68
29.22
125.24
434.15
Manufacturer Part NumberSSI-LXH600ID-150
Product DescriptionLED 5MM RED DIFF 6"LDS PANEL MT
Quantity Available 1683
All prices are in GBP

LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150 - Optoelectronics Details
Technical/Catalog InformationSSI-LXH600ID-150
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorRed
Mounting TypePanel Mount, Wire Leads
ConfigurationSingle
Voltage Rating2.0V
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSI LXH600ID 150
SSILXH600ID150
67 1188 ND
671188ND
67-1188

Purchase LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150
Optoelectronics

LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150 (67-1188-ND)

Related parts Optoelectronics :
LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150
 Order LED 5MM RED DIFF 6"LDS PANEL MT-SSI-LXH600ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1188-ND.
LED 5MM RED/GREEN 6"LDS PANEL MT - SSI-LXR3816HGWB150
 Order LED 5MM RED/GREEN 6"LDS PANEL MT-SSI-LXR3816HGWB150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSILXR3816HGWB150-ND.
LED 5MM GREEN DIFF 6"LDS PANELMT - SSI-LXH600GD-150
 Order LED 5MM GREEN DIFF 6"LDS PANELMT-SSI-LXH600GD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1189-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
 Order LED 5MM RED DIFF REFL6"LDS PNLMT-SSI-LXR4815ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID
 Order LED 5MM RED DIFF REFL PANEL MNT-SSI-LXR4815ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1163-ND.
LED 2X5MM RED 6"LDS PANEL MOUNT - SSI-LXMP059ID-150
 Order LED 2X5MM RED 6"LDS PANEL MOUNT-SSI-LXMP059ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059ID-150-ND.
LED 3MM ALINGAP RED 6"LD REAR MT - SSI-RM3091SID-150
 Order LED 3MM ALINGAP RED 6"LD REAR MT-SSI-RM3091SID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1679-ND.
LED 3MM GREEN 6"LDS PANEL MOUNT - SSI-LXH312GD-150
 Order LED 3MM GREEN 6"LDS PANEL MOUNT-SSI-LXH312GD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1191-ND.
LED 5MM YEL DIFF REFL6"LDS PNLMT - SSI-LXR4815YD-150
 Order LED 5MM YEL DIFF REFL6"LDS PNLMT-SSI-LXR4815YD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815YD-150-ND.
LED 2X5MM YELLOW 6"LDS PANEL MNT - SSI-LXMP059YD-150
 Order LED 2X5MM YELLOW 6"LDS PANEL MNT-SSI-LXMP059YD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059YD-150-ND.
LED 2X5MM GREEN 6"LDS PANEL MNT - SSI-LXMP059GD-150
 Order LED 2X5MM GREEN 6"LDS PANEL MNT-SSI-LXMP059GD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059GD-150-ND.
LED 3MM SUP YEL 6"LDS REAR PNLMT - SSI-RM3091SYD-150
 Order LED 3MM SUP YEL 6"LDS REAR PNLMT-SSI-RM3091SYD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1682-ND.
LED 5MM RED DIFF 2-CELL BATT IND - SSL-LX5093LBI-SRD
 Order LED 5MM RED DIFF 2-CELL BATT IND-SSL-LX5093LBI-SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1195-ND.
LED 5MM RED DIFF 3-6CELL BATTIND - SSL-LX5099LBI-SRD
 Order LED 5MM RED DIFF 3-6CELL BATTIND-SSL-LX5099LBI-SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1196-ND.
LED 2X2.5MM RED DIFF YOKE-LD SMD - SSL-LXA228ID-TR21
 Order LED 2X2.5MM RED DIFF YOKE-LD SMD-SSL-LXA228ID-TR21 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1143-2-ND.