RESISTOR WIREWOUND 2.5K OHM 3W - VL-0003G4250 - Resistors

Digi-Key Part Number VC3D2.5K-ND
Price Break
1
25
100
250
500
Unit Price
0.81
0.6896
0.6461
0.61716
0.52996
Extended Price
0.81
17.24
64.61
154.29
264.98
Manufacturer Part NumberVL-0003G4250
Product DescriptionRESISTOR WIREWOUND 2.5K OHM 3W
Quantity Available Non-Stock
All prices are in GBP

RESISTOR WIREWOUND 2.5K OHM 3W - VL-0003G4250 - Resistors Details
Technical/Catalog InformationVL-0003G4250
VendorMemcor-Truohm
CategoryResistors
Resistance In Ohms2.50K
Power (Watts)3W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names VL 0003G4250
VL0003G4250
VC3D2 5K ND
VC3D25KND
VC3D2.5K

Purchase RESISTOR WIREWOUND 2.5K OHM 3W - VL-0003G4250 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR WIREWOUND 2.5K OHM 3W - VL-0003G4250
Resistors

RESISTOR WIREWOUND 2.5K OHM 3W - VL-0003G4250 (VC3D2.5K-ND)

Related parts Resistors:
RESISTOR WIREWOUND 2.5K OHM 3W - VL-0003G4250
 Order RESISTOR WIREWOUND 2.5K OHM 3W-VL-0003G4250 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D2.5K-ND.
RESISTOR WIREWOUND 2.0 OHM 3W - VL-0003G1200
 Order RESISTOR WIREWOUND 2.0 OHM 3W-VL-0003G1200 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D2.0-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - VL-0003G4900
 Order RESISTOR WIREWOUND 9.0K OHM 3W-VL-0003G4900 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D9.0K-ND.
RESISTOR WIREWOUND 3.0 OHM 3W - VL-0003G1300
 Order RESISTOR WIREWOUND 3.0 OHM 3W-VL-0003G1300 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D3.0-ND.
RESISTOR WIREWOUND 2.2K OHM 3W - VL-0003G4220
 Order RESISTOR WIREWOUND 2.2K OHM 3W-VL-0003G4220 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D2.2K-ND.
RESISTOR WIREWOUND 1.25K OHM 3W - VL-0003G4125
 Order RESISTOR WIREWOUND 1.25K OHM 3W-VL-0003G4125 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D1.25K-ND.
RESISTOR WIREWOUND .25 OHM 3W - VL-0003H0250-DA
 Order RESISTOR WIREWOUND .25 OHM 3W-VL-0003H0250-DA online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.25-ND.
RESISTOR WIREWOUND 22 OHM 3W - VL-0003G2220
 Order RESISTOR WIREWOUND 22 OHM 3W-VL-0003G2220 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D22-ND.
RESISTOR WIREWOUND .50 OHM 3W - VL-0003H0500-DA
 Order RESISTOR WIREWOUND .50 OHM 3W-VL-0003H0500-DA online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.5-ND.
RESISTOR WIREWOUND 8.5K OHM 3W - VL-0003G4850
 Order RESISTOR WIREWOUND 8.5K OHM 3W-VL-0003G4850 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D8.5K-ND.
RESISTOR WIREWOUND .10 OHM 3W - VL-0003H0100-DA
 Order RESISTOR WIREWOUND .10 OHM 3W-VL-0003H0100-DA online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.1-ND.
RESISTOR WIREWOUND 120 OHM 3W - VL-0003G3120
 Order RESISTOR WIREWOUND 120 OHM 3W-VL-0003G3120 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D120-ND.
RESISTOR WIREWOUND 3.3K OHM 3W - VL-0003G4330
 Order RESISTOR WIREWOUND 3.3K OHM 3W-VL-0003G4330 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D3.3K-ND.
RESISTOR WIREWOUND 40 OHM 3W - VL-0003G2400
 Order RESISTOR WIREWOUND 40 OHM 3W-VL-0003G2400 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D40-ND.
RESISTOR WIREWOUND 12 OHM 3W - VL-0003G2120
 Order RESISTOR WIREWOUND 12 OHM 3W-VL-0003G2120 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D12-ND.