LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID - Optoelectronics

Digi-Key Part Number 67-1248-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.48
0.3992
0.3194
0.27952
0.23958
0.20764
Extended Price
0.48
9.98
31.94
69.88
119.79
207.64
Manufacturer Part NumberSSF-LXH1071LID
Product DescriptionLED 5MM RA FAULT-IND RED PC MNT
Quantity Available 1505
All prices are in GBP

LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID - Optoelectronics Details
Technical/Catalog InformationSSF-LXH1071LID
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorRed
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating1.9V
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSF LXH1071LID
SSFLXH1071LID
67 1248 ND
671248ND
67-1248

Purchase LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID
Optoelectronics

LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID (67-1248-ND)

Related parts Optoelectronics :
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH1071LID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1248-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071ID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH1071ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1244-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH101ID-01
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH101ID-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1317-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH104ID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH104ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1039-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH100YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH100YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1224-ND.
LED 3MM RA FAULT-IND RED PC MNT - SSF-LXH103LID
 Order LED 3MM RA FAULT-IND RED PC MNT-SSF-LXH103LID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1239-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH1071YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH1071YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1246-ND.
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH1071LGD
 Order LED 5MM RA FAULT-IND GRN PC MNT-SSF-LXH1071LGD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1249-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH100YD-01
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH100YD-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1311-ND.
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01
 Order LED 5MM RA FAULT-IND GRN PC MNT-SSF-LXH101GD-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1318-ND.
LED 3MM RA FAULT-IND RED PC MNT - SSF-LXH103ID
 Order LED 3MM RA FAULT-IND RED PC MNT-SSF-LXH103ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1235-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH104YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH104YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1040-ND.
LED 5MM RA 5V MATING RED PC MNT - SSF-LXH100MID-5V
 Order LED 5MM RA 5V MATING RED PC MNT-SSF-LXH100MID-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1233-ND.
LED 3MM RA FAULT-IND GRN PC MNT - SSF-LXH103GD
 Order LED 3MM RA FAULT-IND GRN PC MNT-SSF-LXH103GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1236-ND.
LED 3MM RA FAULT-IND YEL PC MNT - SSF-LXH103YD
 Order LED 3MM RA FAULT-IND YEL PC MNT-SSF-LXH103YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1237-ND.