LED 5MM RA FAULT-IND GREEN PCMT - SSF-LXH1071GD - Optoelectronics

Digi-Key Part Number 67-1245-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.39
0.3268
0.2614
0.22868
0.19602
0.16988
Extended Price
0.39
8.17
26.14
57.17
98.01
169.88
Manufacturer Part NumberSSF-LXH1071GD
Product DescriptionLED 5MM RA FAULT-IND GREEN PCMT
Quantity Available 2045
All prices are in GBP

LED 5MM RA FAULT-IND GREEN PCMT - SSF-LXH1071GD - Optoelectronics Details
Technical/Catalog InformationSSF-LXH1071GD
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorGreen
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating2.1V
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSF LXH1071GD
SSFLXH1071GD
67 1245 ND
671245ND
67-1245

Purchase LED 5MM RA FAULT-IND GREEN PCMT - SSF-LXH1071GD - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM RA FAULT-IND GREEN PCMT - SSF-LXH1071GD
Optoelectronics

LED 5MM RA FAULT-IND GREEN PCMT - SSF-LXH1071GD (67-1245-ND)

Related parts Optoelectronics :
LED 5MM RA FAULT-IND GREEN PCMT - SSF-LXH1071GD
 Order LED 5MM RA FAULT-IND GREEN PCMT-SSF-LXH1071GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1245-ND.
LED 5MM RA FAULT-IND GREEN PCMT - SSF-LXH104GD
 Order LED 5MM RA FAULT-IND GREEN PCMT-SSF-LXH104GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1037-ND.
LED 3MM RA FAULT-IND GREEN PCMT - SSF-LXH103LGD
 Order LED 3MM RA FAULT-IND GREEN PCMT-SSF-LXH103LGD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1240-ND.
LED 3MM RA FAULT-IND BLUE PCMT - SSF-LXH103USBD
 Order LED 3MM RA FAULT-IND BLUE PCMT-SSF-LXH103USBD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2028-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH100YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH100YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1224-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071ID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH1071ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1244-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH1071YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH1071YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1246-ND.
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH1071LGD
 Order LED 5MM RA FAULT-IND GRN PC MNT-SSF-LXH1071LGD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1249-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH1071LID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1248-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH100YD-01
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH100YD-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1311-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH101ID-01
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH101ID-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1317-ND.
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01
 Order LED 5MM RA FAULT-IND GRN PC MNT-SSF-LXH101GD-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1318-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH104ID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH104ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1039-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH104YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH104YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1040-ND.
LED 5MM RA 5V FAULT-IND RED PCMT - SSF-LXH104HD-5V
 Order LED 5MM RA 5V FAULT-IND RED PCMT-SSF-LXH104HD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1038-ND.