LED 5MM RA 5V MATING GRN PC MNT - SSF-LXH100MGD-5V - Optoelectronics

Digi-Key Part Number 67-1234-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.52
0.4356
0.3485
0.30492
0.26136
0.22651
Extended Price
0.52
10.89
34.85
76.23
130.68
226.51
Manufacturer Part NumberSSF-LXH100MGD-5V
Product DescriptionLED 5MM RA 5V MATING GRN PC MNT
Quantity Available 1771
All prices are in GBP

LED 5MM RA 5V MATING GRN PC MNT - SSF-LXH100MGD-5V - Optoelectronics Details
Technical/Catalog InformationSSF-LXH100MGD-5V
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorGreen
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating5.0V
Current12mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSF LXH100MGD 5V
SSFLXH100MGD5V
67 1234 ND
671234ND
67-1234

Purchase LED 5MM RA 5V MATING GRN PC MNT - SSF-LXH100MGD-5V - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM RA 5V MATING GRN PC MNT - SSF-LXH100MGD-5V
Optoelectronics

LED 5MM RA 5V MATING GRN PC MNT - SSF-LXH100MGD-5V (67-1234-ND)

Related parts Optoelectronics :
LED 5MM RA 5V MATING GRN PC MNT - SSF-LXH100MGD-5V
 Order LED 5MM RA 5V MATING GRN PC MNT-SSF-LXH100MGD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1234-ND.
LED 5MM RA 5V MATING RED PC MNT - SSF-LXH100MID-5V
 Order LED 5MM RA 5V MATING RED PC MNT-SSF-LXH100MID-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1233-ND.
LED 5MM RA 5V GREEN DIFF PC MNT - SSF-LXH100GD-5V
 Order LED 5MM RA 5V GREEN DIFF PC MNT-SSF-LXH100GD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1223-ND.
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH1071LGD
 Order LED 5MM RA FAULT-IND GRN PC MNT-SSF-LXH1071LGD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1249-ND.
LED 5MM RA FAULT-IND GRN PC MNT - SSF-LXH101GD-01
 Order LED 5MM RA FAULT-IND GRN PC MNT-SSF-LXH101GD-01 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1318-ND.
LED 5MM RA 5V RED DIFF PC MOUNT - SSF-LXH100ID-5V
 Order LED 5MM RA 5V RED DIFF PC MOUNT-SSF-LXH100ID-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1222-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH100YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH100YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1224-ND.
LED 3MM RA FAULT-IND GRN PC MNT - SSF-LXH103GD
 Order LED 3MM RA FAULT-IND GRN PC MNT-SSF-LXH103GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1236-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071ID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH1071ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1244-ND.
LED 5MM RA FAULT-IND YEL PC MNT - SSF-LXH1071YD
 Order LED 5MM RA FAULT-IND YEL PC MNT-SSF-LXH1071YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1246-ND.
LED 5MM RA FAULT-IND RED PC MNT - SSF-LXH1071LID
 Order LED 5MM RA FAULT-IND RED PC MNT-SSF-LXH1071LID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1248-ND.
LED 5MM RA 2-WIDE RED PC MNT - SSF-LXH2100ID
 Order LED 5MM RA 2-WIDE RED PC MNT-SSF-LXH2100ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1250-ND.
LED 5MM RA 2-WIDE GREEN PC MNT - SSF-LXH2100GD
 Order LED 5MM RA 2-WIDE GREEN PC MNT-SSF-LXH2100GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1251-ND.
LED 5MM RA 2-WIDE YELLOW PC MNT - SSF-LXH2100YD
 Order LED 5MM RA 2-WIDE YELLOW PC MNT-SSF-LXH2100YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1252-ND.
LED 5MM 2-HI MATING GREEN PC MNT - SSF-LXHM250GGD
 Order LED 5MM 2-HI MATING GREEN PC MNT-SSF-LXHM250GGD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1283-ND.