LED ARRAY 3MM 10SEG FLAT SUP RED - SSA-LXB102SRD - Optoelectronics

Digi-Key Part Number 67-1216-ND
Price Break
1
10
50
250
1000
Unit Price
3.62
2.891
2.5296
2.16812
1.87902
Extended Price
3.62
28.91
126.48
542.03
1879.02
Manufacturer Part NumberSSA-LXB102SRD
Product DescriptionLED ARRAY 3MM 10SEG FLAT SUP RED
Quantity Available 118
All prices are in GBP

LED ARRAY 3MM 10SEG FLAT SUP RED - SSA-LXB102SRD - Optoelectronics Details
Technical/Catalog InformationSSA-LXB102SRD
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorRed
Configuration10 wide
Size / Dimension52.2mm x 7mm x 8mm
Millicandela Rating27mcd
Voltage - Forward (Vf) Typ1.7V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSA LXB102SRD
SSALXB102SRD
67 1216 ND
671216ND
67-1216

Purchase LED ARRAY 3MM 10SEG FLAT SUP RED - SSA-LXB102SRD - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED ARRAY 3MM 10SEG FLAT SUP RED - SSA-LXB102SRD
Optoelectronics

LED ARRAY 3MM 10SEG FLAT SUP RED - SSA-LXB102SRD (67-1216-ND)

Related parts Optoelectronics :
LED ARRAY 3MM 10SEG FLAT SUP RED - SSA-LXB102SRD
 Order LED ARRAY 3MM 10SEG FLAT SUP RED-SSA-LXB102SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1216-ND.
LED ARRAY 3MM 10SEG FLAT TOP RED - SSA-LXB102ID
 Order LED ARRAY 3MM 10SEG FLAT TOP RED-SSA-LXB102ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1213-ND.
LED ARRAY 3MM 10SEG FLAT TOP GRN - SSA-LXB102GD
 Order LED ARRAY 3MM 10SEG FLAT TOP GRN-SSA-LXB102GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1214-ND.
LED ARRAY 3MM 10SEG FLAT TOP YEL - SSA-LXB102YD
 Order LED ARRAY 3MM 10SEG FLAT TOP YEL-SSA-LXB102YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1215-ND.
LED ARRAY 2.5X5MM 10-SEG SUP RED - SSA-LXH1025SRD
 Order LED ARRAY 2.5X5MM 10-SEG SUP RED-SSA-LXH1025SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1208-ND.
LED ARRAY 2.5X5MM 12-SEG SUP RED - SSA-LXH1225SRD
 Order LED ARRAY 2.5X5MM 12-SEG SUP RED-SSA-LXH1225SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1212-ND.
LED ARRAY 2X5MM 5-SEG SUPER RED - SSA-LXB525SRD
 Order LED ARRAY 2X5MM 5-SEG SUPER RED-SSA-LXB525SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1204-ND.
LED ARRAY 10-SEG CURVED SUPR RED - SSA-LXB10SRW-10652
 Order LED ARRAY 10-SEG CURVED SUPR RED-SSA-LXB10SRW-10652 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1525-ND.
LED ARRAY 10X25MM 10SEG RED DIFF - SSA-LXB10HW-GF/LP
 Order LED ARRAY 10X25MM 10SEG RED DIFF-SSA-LXB10HW-GF/LP online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1009-ND.
LED ARRAY 10X25MM 10SEG RED DIFF - SSA-LXB10IW-GF/LP
 Order LED ARRAY 10X25MM 10SEG RED DIFF-SSA-LXB10IW-GF/LP online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1010-ND.
LED ARRAY 10X25MM 10SEG GRN DIFF - SSA-LXB10GW-GF/LP
 Order LED ARRAY 10X25MM 10SEG GRN DIFF-SSA-LXB10GW-GF/LP online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1008-ND.
LED ARRAY 10X25MM 10SEG YLW WHT - SSA-LXB10YW-GF/LP
 Order LED ARRAY 10X25MM 10SEG YLW WHT-SSA-LXB10YW-GF/LP online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSA-LXB10YW-GF/LP-ND.
LED ARRAY 10X25MM 10SEG YLW WHT - SSA-LXB10YW-RA
 Order LED ARRAY 10X25MM 10SEG YLW WHT-SSA-LXB10YW-RA online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSA-LXB10YW-RA-ND.
LED ARRAY 101-SEG CLR SUPER GRN - SSA-LXB8835
 Order LED ARRAY 101-SEG CLR SUPER GRN-SSA-LXB8835 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1012-ND.
LED LT BAR SQ 4CHIP SUP RED DIFF - SSB-LXC100SRW
 Order LED LT BAR SQ 4CHIP SUP RED DIFF-SSB-LXC100SRW online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1032-ND.