LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD

Digi-Key Part Number 67-1164-ND
Price Break
1
10
50
250
1000
Unit Price
0.62
0.495
0.4332
0.37124
0.32175
Extended Price
0.62
4.95
21.66
92.81
321.75
Manufacturer Part NumberSSI-LXR4815GD
Product DescriptionLED 5MM GREEN REFLECTOR PANEL MT
Quantity Available 2183
All prices are in GBP

LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD Details
Technical/Catalog InformationSSI-LXR4815GD
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorGreen
Mounting TypePanel Mount, PC Pin
ConfigurationSingle
Voltage Rating2.2V
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSI LXR4815GD
SSILXR4815GD
67 1164 ND
671164ND
67-1164

Purchase LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD
LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD

LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD (67-1164-ND)

Related parts :
LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD
 Order LED 5MM GREEN REFLECTOR PANEL MT-SSI-LXR4815GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1164-ND.
LED 8MM GREEN DIFF PANEL MOUNT - SSI-LXH8080GD
 Order LED 8MM GREEN DIFF PANEL MOUNT-SSI-LXH8080GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1168-ND.
LED 3MM YELLOW DIFF PANEL MOUNT - SSI-LXR3612YD
 Order LED 3MM YELLOW DIFF PANEL MOUNT-SSI-LXR3612YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1153-ND.
LED 3MM FLUSH YELLOW DIFF PNL MT - SSI-LXR1612YD
 Order LED 3MM FLUSH YELLOW DIFF PNL MT-SSI-LXR1612YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1149-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
 Order LED 5MM RED DIFF REFL6"LDS PNLMT-SSI-LXR4815ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED 5MM GREEN TRANSPARENT - SSL-LX5093LGT
 Order LED 5MM GREEN TRANSPARENT-SSL-LX5093LGT online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1109-ND.
LED 3MM FLUSH GREEN DIFF PANELMT - SSI-LXR1612GD
 Order LED 3MM FLUSH GREEN DIFF PANELMT-SSI-LXR1612GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1148-ND.
LED T-5MM 1/4" 565NM GN GN DIFF - SSI-LXH600GD
 Order LED T-5MM 1/4" 565NM GN GN DIFF-SSI-LXH600GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXH600GD-ND.
LED 1.8MM RA GREEN PC MOUNT - SSF-LXH555GD
 Order LED 1.8MM RA GREEN PC MOUNT-SSF-LXH555GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1041-ND.
LED 5MM 5V GREEN DIFFUSED - SSL-LX5093GD-5V
 Order LED 5MM 5V GREEN DIFFUSED-SSL-LX5093GD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1100-ND.
LED 5MM DOME 574NM SUP GREEN SMT - SML-LXL505SUGC-TR
 Order LED 5MM DOME 574NM SUP GREEN SMT-SML-LXL505SUGC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1686-1-ND.
LED 3MM RA FAULT-IND GRN PC MNT - SSF-LXH103GD
 Order LED 3MM RA FAULT-IND GRN PC MNT-SSF-LXH103GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1236-ND.
LED 3MM RA 2-HI RED/RED PC MNT - SSF-LXH240IID
 Order LED 3MM RA 2-HI RED/RED PC MNT-SSF-LXH240IID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1319-ND.
LED 3MM RA SUPER RED DIFF SMD - SSF-LXH305SRD-TR
 Order LED 3MM RA SUPER RED DIFF SMD-SSF-LXH305SRD-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1377-1-ND.
LED 5MM AMBER DIFFUSED - SSL-LX5093AD
 Order LED 5MM AMBER DIFFUSED-SSL-LX5093AD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1097-ND.