LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID - Optoelectronics

Digi-Key Part Number 67-1163-ND
Price Break
1
10
50
250
1000
Unit Price
0.82
0.653
0.5718
0.49004
0.42471
Extended Price
0.82
6.53
28.59
122.51
424.71
Manufacturer Part NumberSSI-LXR4815ID
Product DescriptionLED 5MM RED DIFF REFL PANEL MNT
Quantity Available 1571
All prices are in GBP

LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID - Optoelectronics Details
Technical/Catalog InformationSSI-LXR4815ID
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorRed
Mounting TypePanel Mount, PC Pin
ConfigurationSingle
Voltage Rating2.0V
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSI LXR4815ID
SSILXR4815ID
67 1163 ND
671163ND
67-1163

Purchase LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID
Optoelectronics

LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID (67-1163-ND)

Related parts Optoelectronics :
LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID
 Order LED 5MM RED DIFF REFL PANEL MNT-SSI-LXR4815ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1163-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
 Order LED 5MM RED DIFF REFL6"LDS PNLMT-SSI-LXR4815ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED 5MM SUP RED DIFF REFL PNL MT - SSI-LXR4815SRD
 Order LED 5MM SUP RED DIFF REFL PNL MT-SSI-LXR4815SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1166-ND.
LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150
 Order LED 5MM RED DIFF 6"LDS PANEL MT-SSI-LXH600ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1188-ND.
LED 5MM YELLOW DIFF REFL PANELMT - SSI-LXR4815YD
 Order LED 5MM YELLOW DIFF REFL PANELMT-SSI-LXR4815YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1165-ND.
LED 5MM RED/GRN REFL 6"LDS PNLMT - SSI-LXR4815HGW-150
 Order LED 5MM RED/GRN REFL 6"LDS PNLMT-SSI-LXR4815HGW-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815HGW150-ND.
LED 4.9MM FLAT TOP YEL PANEL MNT - SSI-LXH387YD
 Order LED 4.9MM FLAT TOP YEL PANEL MNT-SSI-LXH387YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1157-ND.
LED 5MM GREEN DIFF 6"LDS PANELMT - SSI-LXH600GD-150
 Order LED 5MM GREEN DIFF 6"LDS PANELMT-SSI-LXH600GD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1189-ND.
LED 5MM YEL DIFF REFL6"LDS PNLMT - SSI-LXR4815YD-150
 Order LED 5MM YEL DIFF REFL6"LDS PNLMT-SSI-LXR4815YD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815YD-150-ND.
LED 2X5MM RED 6"LDS PANEL MOUNT - SSI-LXMP059ID-150
 Order LED 2X5MM RED 6"LDS PANEL MOUNT-SSI-LXMP059ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059ID-150-ND.
LED 2X5MM YELLOW 6"LDS PANEL MNT - SSI-LXMP059YD-150
 Order LED 2X5MM YELLOW 6"LDS PANEL MNT-SSI-LXMP059YD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059YD-150-ND.
LED 2X5MM GREEN 6"LDS PANEL MNT - SSI-LXMP059GD-150
 Order LED 2X5MM GREEN 6"LDS PANEL MNT-SSI-LXMP059GD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059GD-150-ND.
LED 3MM SUP GREEN REAR PANEL MNT - SSI-RM3091SUGD-150
 Order LED 3MM SUP GREEN REAR PANEL MNT-SSI-RM3091SUGD-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1688-ND.
LED 5MM RED DIFF 2-CELL BATT IND - SSL-LX5093LBI-SRD
 Order LED 5MM RED DIFF 2-CELL BATT IND-SSL-LX5093LBI-SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1195-ND.
LED 5MM RED DIFF 3-6CELL BATTIND - SSL-LX5099LBI-SRD
 Order LED 5MM RED DIFF 3-6CELL BATTIND-SSL-LX5099LBI-SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1196-ND.