WIRE WW TEFZEL 28AWG 150' WHITE - W28-6EU - Cable, Wire

Digi-Key Part Number V1088-ND
Price Break
1
10
25
Unit Price
16.39
14.414
12.7928
Extended Price
16.39
144.14
319.82
Manufacturer Part NumberW28-6EU
Product DescriptionWIRE WW TEFZEL 28AWG 150' WHITE
Quantity Available 31
All prices are in GBP

WIRE WW TEFZEL 28AWG 150' WHITE - W28-6EU - Cable, Wire Details
Technical/Catalog InformationW28-6EU
VendorVector Electronics
CategoryCable, Wire
ColorWhite
Gauge/AWG28 AWG
TypeTefzel
Length150' (45.7m)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names W28 6EU
W286EU
V1088 ND
V1088ND
V1088

Purchase WIRE WW TEFZEL 28AWG 150' WHITE - W28-6EU - Cable, Wire
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of WIRE WW TEFZEL 28AWG 150' WHITE - W28-6EU
Cable, Wire

WIRE WW TEFZEL 28AWG 150' WHITE - W28-6EU (V1088-ND)

Related parts Cable, Wire :
WIRE WW TEFZEL 28AWG 150' WHITE - W28-6EU
 Order WIRE WW TEFZEL 28AWG 150' WHITE-W28-6EU online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1088-ND.
WIRE WW TEFZEL 28AWG 150' GREEN - W28-6AU
 Order WIRE WW TEFZEL 28AWG 150' GREEN-W28-6AU online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1085-ND.
WIRE WW TEFZEL 28AWG 150' RED - W28-6BU
 Order WIRE WW TEFZEL 28AWG 150' RED-W28-6BU online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1086-ND.
WIRE WW TEFZEL 28AWG 150' BLUE - W28-6DU
 Order WIRE WW TEFZEL 28AWG 150' BLUE-W28-6DU online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1087-ND.
WIRE WW TEFZEL 28AWG 150' YELLOW - W28-6FU
 Order WIRE WW TEFZEL 28AWG 150' YELLOW-W28-6FU online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1089-ND.
WIRE WW TEFZEL 28AWG 150' BLACK - W28-6HU
 Order WIRE WW TEFZEL 28AWG 150' BLACK-W28-6HU online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number W28-6HU-ND.
WIRE WW TEFZEL 28AWG 2X50' WHITE - W28-6E
 Order WIRE WW TEFZEL 28AWG 2X50' WHITE-W28-6E online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number W28-6E-ND.
WIRE WW TEFZEL 28AWG 2X50' BLUE - W28-6D
 Order WIRE WW TEFZEL 28AWG 2X50' BLUE-W28-6D online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number W28-6D-ND.
WIRE WW TEFZEL 28AWG 2X50' YEL - W28-6F
 Order WIRE WW TEFZEL 28AWG 2X50' YEL-W28-6F online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number W28-6F-ND.
WIRE TEFZEL 30AWG WHITE 200' - W30-6E
 Order WIRE TEFZEL 30AWG WHITE 200'-W30-6E online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1090-ND.
TEFZEL INSUL SLIP WRAP WIRE 50' - W28-6B
 Order TEFZEL INSUL SLIP WRAP WIRE 50'-W28-6B online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number W28-6B-ND.
BIT WIRE WRAP 28AWG - 02/1
 Order BIT WIRE WRAP 28AWG-02/1 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1083-ND.
200' 30 AWG TEFZEL WIRE BLUE - W30-6D
 Order 200' 30 AWG TEFZEL WIRE BLUE-W30-6D online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1091-ND.
200' 30 AWG TEFZEL WIRE ORANGE - W30-6J
 Order 200' 30 AWG TEFZEL WIRE ORANGE-W30-6J online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1092-ND.
200' 30 AWG TEFZEL WIRE YELLOW - W30-6F
 Order 200' 30 AWG TEFZEL WIRE YELLOW-W30-6F online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1093-ND.