POT 10K 9MM CERM SQ MT TOP - CT9W103 - Potentiometers, Variable Resistors

Digi-Key Part Number CT9W103-ND
Price Break
100
Unit Price
0.9583
Extended Price
95.83
Manufacturer Part NumberCT9W103
Product DescriptionPOT 10K 9MM CERM SQ MT TOP
Quantity Available Non-Stock
All prices are in GBP

POT 10K 9MM CERM SQ MT TOP - CT9W103 - Potentiometers, Variable Resistors Details
Technical/Catalog InformationCT9W103
VendorVishay/BC Components
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.5W, 1/2W
Number of Turns18
Package / CaseSquare - 0.378" L x 0.217" W x 0.378" H (9.60mm x 5.50mm x 9.60mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±10%
SeriesCT9P
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CT9W103
CT9W103

Purchase POT 10K 9MM CERM SQ MT TOP - CT9W103 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 10K 9MM CERM SQ MT TOP - CT9W103
Potentiometers, Variable Resistors

POT 10K 9MM CERM SQ MT TOP - CT9W103 (CT9W103-ND)

Related parts Potentiometers, Variable Resistors:
POT 10K 9MM CERM SQ MT TOP - CT9W103
 Order POT 10K 9MM CERM SQ MT TOP-CT9W103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9W103-ND.
POT 10K 9MM CERM SQ MT SIDE - CT9P103
 Order POT 10K 9MM CERM SQ MT SIDE-CT9P103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9P103-ND.
POT 1K 9MM CERM SQ MT TOP - CT9W102
 Order POT 1K 9MM CERM SQ MT TOP-CT9W102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9W102-ND.
POT 2K 9MM CERM SQ MT TOP - CT9W202
 Order POT 2K 9MM CERM SQ MT TOP-CT9W202 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9W202-ND.
POT 5K 9MM CERM SQ MT TOP - CT9W502
 Order POT 5K 9MM CERM SQ MT TOP-CT9W502 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9W502-ND.
POT 20K 9MM CERM SQ MT TOP ADJ - CT9W203
 Order POT 20K 9MM CERM SQ MT TOP ADJ-CT9W203 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9W203-ND.
POT 50K 9MM CERM SQ MT TOP - CT9W503
 Order POT 50K 9MM CERM SQ MT TOP-CT9W503 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9W503-ND.
POT 100K 9MM CERM SQ MT TOP - CT9W104
 Order POT 100K 9MM CERM SQ MT TOP-CT9W104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9W104-ND.
POT 10K 9MM CERM SQ MT SIDE - CT9X103
 Order POT 10K 9MM CERM SQ MT SIDE-CT9X103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9X103-ND.
POT 10K 6MM CERM SQ MT SMD - ST5TP103
 Order POT 10K 6MM CERM SQ MT SMD-ST5TP103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P103TR-ND.
POT 10K 6MM CERM SQ MT SMD - ST5TW103
 Order POT 10K 6MM CERM SQ MT SMD-ST5TW103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W103TR-ND.
POT 10K 7MM CERM SQ MT SMD - ST7TA103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TA103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A103TR-ND.
POT 10K 7MM CERM SQ MT SMD - ST7TB103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TB103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7B103TR-ND.
POT 10K 6MM CERM SQ ST TOP - CT6P103
 Order POT 10K 6MM CERM SQ ST TOP-CT6P103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P103-ND.
POT 10K 6MM CERM SQ ST TOP - CT6R103
 Order POT 10K 6MM CERM SQ ST TOP-CT6R103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6R103-ND.