POT 1K 6MM CERM SQ ST TOP - CT6P102

Digi-Key Part Number CT6P102-ND
Price Break
200
Unit Price
0.4343
Extended Price
86.86
Manufacturer Part NumberCT6P102
Product DescriptionPOT 1K 6MM CERM SQ ST TOP
Quantity Available Non-Stock
All prices are in GBP

POT 1K 6MM CERM SQ ST TOP - CT6P102 Details
Technical/Catalog InformationCT6P102
VendorVishay/BC Components
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseSquare - 0.276" L x 0.276" W x 0.228" H (7.00mm x 7.00mm x 5.80mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±10%
SeriesCT6
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CT6P102
CT6P102

Purchase POT 1K 6MM CERM SQ ST TOP - CT6P102
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 1K 6MM CERM SQ ST TOP - CT6P102
POT 1K 6MM CERM SQ ST TOP - CT6P102

POT 1K 6MM CERM SQ ST TOP - CT6P102 (CT6P102-ND)

Related parts :
POT 1K 6MM CERM SQ ST TOP - CT6P102
 Order POT 1K 6MM CERM SQ ST TOP-CT6P102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P102-ND.
POT 5K 6MM CERM SQ ST TOP - CT6P502
 Order POT 5K 6MM CERM SQ ST TOP-CT6P502 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P502-ND.
POT 5K 4MM CERM SQ ST SMD - ST4TA502
 Order POT 5K 4MM CERM SQ ST SMD-ST4TA502 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST4A502TR-ND.
TRIM POT 12 TURN SMT 1K OHM - SM4W102
 Order TRIM POT 12 TURN SMT 1K OHM-SM4W102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number SM4W102-ND.
TRIMMER POT 100K OHM TOP ADJ - CT-94W-104
 Order TRIMMER POT 100K OHM TOP ADJ-CT-94W-104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W104-ND.
POT 1.0K OHM 4MM CERM SQ TOP SMD - ST4ETB102
 Order POT 1.0K OHM 4MM CERM SQ TOP SMD-ST4ETB102 online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST4ETB102CT-ND.
TRIM POT 12 TURN SMT 10K OHM - SM4W103
 Order TRIM POT 12 TURN SMT 10K OHM-SM4W103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number SM4W103-ND.
TRIMMER POT 1 MEG OHM SIDE ADJ - CT-94P-105
 Order TRIMMER POT 1 MEG OHM SIDE ADJ-CT-94P-105 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P105-ND.
POT 10K OHM SQ CERMET TOP - CT94EW103
 Order POT 10K OHM SQ CERMET TOP-CT94EW103 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EW103-ND.
POT 200K OHM CERM 15 TURN - 043P204
 Order POT 200K OHM CERM 15 TURN-043P204 online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-200K-ND.
POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52
 Order POT 500 OHM 5MM SQ SGLTURN(501)-EVM-MAGA01B52 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number MAG52-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
 Order POT 1K OHM .5W CONDUCT PLASTIC-308N1K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N102-ND.
CAP 50V .1UF AXIAL CERAMIC Z5U - A104Z15Z5UF5TAA
 Order CAP 50V .1UF AXIAL CERAMIC Z5U-A104Z15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1203PHCT-ND.
CAP 50V .022UF AXIAL CERAMIC X7R - A223K15X7RF5TAA
 Order CAP 50V .022UF AXIAL CERAMIC X7R-A223K15X7RF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1105PHCT-ND.
CAP 100V 220PF AXIAL CERAMIC X7R - A221K15X7RH5TAA
 Order CAP 100V 220PF AXIAL CERAMIC X7R-A221K15X7RH5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1110PHTR-ND.