POT 10K 7MM CERM SQ MT SMD - ST7TB103 - Potentiometers, Variable Resistors

Digi-Key Part Number ST7B103TR-ND
Price Break
500
Unit Price
2.48292
Extended Price
1241.46
Manufacturer Part NumberST7TB103
Product DescriptionPOT 10K 7MM CERM SQ MT SMD
Quantity Available Non-Stock
All prices are in GBP

POT 10K 7MM CERM SQ MT SMD - ST7TB103 - Potentiometers, Variable Resistors Details
Technical/Catalog InformationST7TB103
VendorVishay/BC Components
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.25W, 1/4W
Number of Turns3
Package / CaseSquare - 0.252" L x 0.240" W x 0.134" H (6.40mm x 6.10mm x 3.40mm)
PackagingTape & Reel (TR)
Adjustment TypeTop Adjustment
Tolerance±20%
SeriesST7
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST7TB103
ST7TB103
ST7B103TR ND
ST7B103TRND
ST7B103TR

Purchase POT 10K 7MM CERM SQ MT SMD - ST7TB103 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 10K 7MM CERM SQ MT SMD - ST7TB103
Potentiometers, Variable Resistors

POT 10K 7MM CERM SQ MT SMD - ST7TB103 (ST7B103TR-ND)

Related parts Potentiometers, Variable Resistors:
POT 10K 7MM CERM SQ MT SMD - ST7TB103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TB103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7B103TR-ND.
POT 10K 7MM CERM SQ MT SMD - ST7TB103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TB103 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number ST7B103CT-ND.
POT 10K 7MM CERM SQ MT SMD - ST7TB103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TB103 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number ST7B103DKR-ND.
POT 10K 7MM CERM SQ MT SMD - ST7TA103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TA103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A103TR-ND.
POT 10K 7MM CERM SQ MT SMD - ST7TA103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TA103 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number ST7A103CT-ND.
POT 10K 7MM CERM SQ MT SMD - ST7TA103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TA103 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number ST7A103DKR-ND.
POT 10K 6MM CERM SQ MT SMD - ST5TP103
 Order POT 10K 6MM CERM SQ MT SMD-ST5TP103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P103TR-ND.
POT 10K 6MM CERM SQ MT SMD - ST5TW103
 Order POT 10K 6MM CERM SQ MT SMD-ST5TW103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W103TR-ND.
POT 1K 7MM CERM SQ MT SMD - ST7TA102
 Order POT 1K 7MM CERM SQ MT SMD-ST7TA102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A102TR-ND.
POT 2K 7MM CERM SQ MT SMD - ST7TA202
 Order POT 2K 7MM CERM SQ MT SMD-ST7TA202 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A202TR-ND.
POT 5K 7MM CERM SQ MT SMD - ST7TA502
 Order POT 5K 7MM CERM SQ MT SMD-ST7TA502 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A502TR-ND.
POT 20K 7MM CERM SQ MT SMD - ST7TA203
 Order POT 20K 7MM CERM SQ MT SMD-ST7TA203 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A203TR-ND.
POT 50K 7MM CERM SQ MT SMD - ST7TA503
 Order POT 50K 7MM CERM SQ MT SMD-ST7TA503 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A503TR-ND.
POT 100K 7MM CERM SQ MT SMD - ST7TA104
 Order POT 100K 7MM CERM SQ MT SMD-ST7TA104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A104TR-ND.
POT 1K 7MM CERM SQ MT SMD - ST7TB102
 Order POT 1K 7MM CERM SQ MT SMD-ST7TB102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7B102TR-ND.