POT 10K 6MM CERM SQ MT SMD - ST5TW103 - Potentiometers, Variable Resistors

Digi-Key Part Number ST5W103TR-ND
Price Break
500
Unit Price
1.74312
Extended Price
871.56
Manufacturer Part NumberST5TW103
Product DescriptionPOT 10K 6MM CERM SQ MT SMD
Quantity Available Non-Stock
All prices are in GBP

POT 10K 6MM CERM SQ MT SMD - ST5TW103 - Potentiometers, Variable Resistors Details
Technical/Catalog InformationST5TW103
VendorVishay/BC Components
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.25W, 1/4W
Number of Turns14
Package / CaseSquare - 0.236" L x 0.169" W x 0.266" H (6.00mm x 4.30mm x 6.75mm)
PackagingTape & Reel (TR)
Adjustment TypeTop Adjustment
Tolerance±10%
SeriesST5
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST5TW103
ST5TW103
ST5W103TR ND
ST5W103TRND
ST5W103TR

Purchase POT 10K 6MM CERM SQ MT SMD - ST5TW103 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 10K 6MM CERM SQ MT SMD - ST5TW103
Potentiometers, Variable Resistors

POT 10K 6MM CERM SQ MT SMD - ST5TW103 (ST5W103TR-ND)

Related parts Potentiometers, Variable Resistors:
POT 10K 6MM CERM SQ MT SMD - ST5TW103
 Order POT 10K 6MM CERM SQ MT SMD-ST5TW103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W103TR-ND.
POT 10K 6MM CERM SQ MT SMD - ST5TP103
 Order POT 10K 6MM CERM SQ MT SMD-ST5TP103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P103TR-ND.
POT 1K 6MM CERM SQ MT SMD - ST5TP102
 Order POT 1K 6MM CERM SQ MT SMD-ST5TP102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P102TR-ND.
POT 2K 6MM CERM SQ MT SMD - ST5TP202
 Order POT 2K 6MM CERM SQ MT SMD-ST5TP202 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P202TR-ND.
POT 5K 6MM CERM SQ MT SMD - ST5TP502
 Order POT 5K 6MM CERM SQ MT SMD-ST5TP502 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P502TR-ND.
POT 20K 6MM CERM SQ MT SMD - ST5TP203
 Order POT 20K 6MM CERM SQ MT SMD-ST5TP203 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P203TR-ND.
POT 50K 6MM CERM SQ MT SMD - ST5TP503
 Order POT 50K 6MM CERM SQ MT SMD-ST5TP503 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P503TR-ND.
POT 100K 6MM CERM SQ MT SMD - ST5TP104
 Order POT 100K 6MM CERM SQ MT SMD-ST5TP104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P104TR-ND.
POT 1K 6MM CERM SQ MT SMD - ST5TW102
 Order POT 1K 6MM CERM SQ MT SMD-ST5TW102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W102TR-ND.
POT 2K 6MM CERM SQ MT SMD - ST5TW202
 Order POT 2K 6MM CERM SQ MT SMD-ST5TW202 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W202TR-ND.
POT 5K 6MM CERM SQ MT SMD - ST5TW502
 Order POT 5K 6MM CERM SQ MT SMD-ST5TW502 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W502TR-ND.
POT 20K 6MM CERM SQ MT SMD - ST5TW203
 Order POT 20K 6MM CERM SQ MT SMD-ST5TW203 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W203TR-ND.
POT 50K 6MM CERM SQ MT SMD - ST5TW503
 Order POT 50K 6MM CERM SQ MT SMD-ST5TW503 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W503TR-ND.
POT 100K 6MM CERM SQ MT SMD - ST5TW104
 Order POT 100K 6MM CERM SQ MT SMD-ST5TW104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W104TR-ND.
POT 10K 7MM CERM SQ MT SMD - ST7TA103
 Order POT 10K 7MM CERM SQ MT SMD-ST7TA103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST7A103TR-ND.