CAP 50V .33UF AXIAL CERAMIC Z5U - A334M20Z5UF5TAA - Capacitors

Digi-Key Part Number 1213PHCT-ND
Price Break
10
100
1000
Unit Price
0.222
0.1604
0.11108
Extended Price
2.22
16.04
111.08
Manufacturer Part NumberA334M20Z5UF5TAA
Product DescriptionCAP 50V .33UF AXIAL CERAMIC Z5U
Quantity Available Non-Stock
All prices are in GBP

CAP 50V .33UF AXIAL CERAMIC Z5U - A334M20Z5UF5TAA - Capacitors Details
Technical/Catalog InformationA334M20Z5UF5TAA
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A334M20Z5UF5TAA
A334M20Z5UF5TAA
1213PHCT ND
1213PHCTND
1213PHCT

Purchase CAP 50V .33UF AXIAL CERAMIC Z5U - A334M20Z5UF5TAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 50V .33UF AXIAL CERAMIC Z5U - A334M20Z5UF5TAA
Capacitors

CAP 50V .33UF AXIAL CERAMIC Z5U - A334M20Z5UF5TAA (1213PHCT-ND)

Related parts Capacitors :
CAP 50V .33UF AXIAL CERAMIC Z5U - A334M20Z5UF5TAA
 Order CAP 50V .33UF AXIAL CERAMIC Z5U-A334M20Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1213PHCT-ND.
CAP 50V .33UF AXIAL CERAMIC Z5U - A334M20Z5UF5TAA
 Order CAP 50V .33UF AXIAL CERAMIC Z5U-A334M20Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1213PHTR-ND.
CAP 50V .33UF AXIAL CERAMIC Z5U - A334Z20Z5UF5TAA
 Order CAP 50V .33UF AXIAL CERAMIC Z5U-A334Z20Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1205PHCT-ND.
CAP 50V .33UF AXIAL CERAMIC Z5U - A334Z20Z5UF5TAA
 Order CAP 50V .33UF AXIAL CERAMIC Z5U-A334Z20Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1205PHTR-ND.
CAP 50V .47UF AXIAL CERAMIC Z5U - A474Z20Z5UF5TAA
 Order CAP 50V .47UF AXIAL CERAMIC Z5U-A474Z20Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1214PHCT-ND.
CAP 50V .01UF AXIAL CERAMIC Z5U - A103Z15Z5UF5TAA
 Order CAP 50V .01UF AXIAL CERAMIC Z5U-A103Z15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1201PHCT-ND.
CAP 50V .22UF AXIAL CERAMIC Z5U - A224Z15Z5UF5TAA
 Order CAP 50V .22UF AXIAL CERAMIC Z5U-A224Z15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1204PHCT-ND.
CAP 50V .1UF AXIAL CERAMIC Z5U - A104Z15Z5UF5TAA
 Order CAP 50V .1UF AXIAL CERAMIC Z5U-A104Z15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1203PHCT-ND.
CAP 50V .047UF AXIAL CERAMIC Z5U - A473Z15Z5UF5TAA
 Order CAP 50V .047UF AXIAL CERAMIC Z5U-A473Z15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1202PHCT-ND.
CAP 50V .22UF AXIAL CERAMIC Z5U - A224M15Z5UF5TAA
 Order CAP 50V .22UF AXIAL CERAMIC Z5U-A224M15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1211PHCT-ND.
CAP 50V .1UF AXIAL CERAMIC Z5U - A104M15Z5UF5TAA
 Order CAP 50V .1UF AXIAL CERAMIC Z5U-A104M15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1210PHCT-ND.
CAP 50V .047UF AXIAL CERAMIC Z5U - A473M15Z5UF5TAA
 Order CAP 50V .047UF AXIAL CERAMIC Z5U-A473M15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1209PHCT-ND.
CAP 50V .033UF AXIAL CERAMIC Z5U - A333M15Z5UFTAA
 Order CAP 50V .033UF AXIAL CERAMIC Z5U-A333M15Z5UFTAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1208PHCT-ND.
CAP 50V .022UF AXIAL CERAM Z5U - A223M15Z5UF5TAA
 Order CAP 50V .022UF AXIAL CERAM Z5U-A223M15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1207PHCT-ND.
CAP 50V .01UF AXIAL CERAMIC Z5U - A103M15Z5UF5TAA
 Order CAP 50V .01UF AXIAL CERAMIC Z5U-A103M15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1206PHCT-ND.