CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R - Capacitors

Digi-Key Part Number PCS5474TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.0561
0.05346
0.0528
0.04884
0.04554
Extended Price
112.20
213.84
316.80
488.40
1184.04
Manufacturer Part NumberECS-T1EY474R
Product DescriptionCAP .47UF 25V TANT CAP TE SERIES
Quantity Available Non-Stock
All prices are in GBP

CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R - Capacitors Details
Technical/Catalog InformationECS-T1EY474R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated25V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1EY474R
ECST1EY474R
PCS5474TR ND
PCS5474TRND
PCS5474TR

Purchase CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R
Capacitors

CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R (PCS5474TR-ND)

Related parts Capacitors :
CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R
 Order CAP .47UF 25V TANT CAP TE SERIES-ECS-T1EY474R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5474TR-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
 Order CAP 1.0UF 25V TANT TE SERIES-ECS-T1EY105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5105TR-ND.
CAP 47UF 10V TANT TE SERIES - ECS-T1AD476R
 Order CAP 47UF 10V TANT TE SERIES-ECS-T1AD476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2476CT-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
 Order CAP 1.0UF 25V TANT TE SERIES-ECS-T1EY105R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5105CT-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
 Order CAP 22UF 25V TANT TE SERIES-ECS-T1ED226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5226CT-ND.
CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
 Order CAP 4.7UF 10V TANT TE SERIES-ECS-T1AY475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2475CT-ND.
CAP 4.7UF 16V TANT TE SERIES - ECS-T1CY475R
 Order CAP 4.7UF 16V TANT TE SERIES-ECS-T1CY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3475TR-ND.
CAP 3.3UF 6.3V TANT TE SERIES - ECS-T0JY335R
 Order CAP 3.3UF 6.3V TANT TE SERIES-ECS-T0JY335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1335CT-ND.
CAP 10UF 6.3V TANT TE SERIES - ECS-T0JY106R
 Order CAP 10UF 6.3V TANT TE SERIES-ECS-T0JY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1106CT-ND.
CAP 10UF 10V TANT TE SERIES - ECS-T1AX106R
 Order CAP 10UF 10V TANT TE SERIES-ECS-T1AX106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2106CT-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
 Order CAP 10UF 16V TANT TE SERIES-ECS-T1CX106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3106CT-ND.
CAP .33UF 35V TANT TE SERIES - ECS-T1VY334R
 Order CAP .33UF 35V TANT TE SERIES-ECS-T1VY334R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6334TR-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
 Order CAP 10UF 35V TANT TE SERIES-ECS-T1VD106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6106TR-ND.
CAP 47UF 25V ELECT KG RADIAL - ECE-A1EKG470
 Order CAP 47UF 25V ELECT KG RADIAL-ECE-A1EKG470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P945-ND.
CAP 47UF 25V ELECT WX SMD - UWX1E470MCR1GB
 Order CAP 47UF 25V ELECT WX SMD-UWX1E470MCR1GB online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UWX1E470MCR1GB-ND.