CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R - Capacitors

Digi-Key Part Number PCS4225TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.07986
0.07623
0.0755
0.0697
0.06461
Extended Price
159.72
304.92
453.00
697.00
1679.86
Manufacturer Part NumberECS-T1DX225R
Product DescriptionCAP 2.2UF 20V TANT TE SERIES
Quantity Available Non-Stock
All prices are in GBP

CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R - Capacitors Details
Technical/Catalog InformationECS-T1DX225R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated20V
Tolerance±20%
SeriesTE
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1DX225R
ECST1DX225R
PCS4225TR ND
PCS4225TRND
PCS4225TR

Purchase CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R
Capacitors

CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R (PCS4225TR-ND)

Related parts Capacitors :
CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R
 Order CAP 2.2UF 20V TANT TE SERIES-ECS-T1DX225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4225CT-ND.
CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R
 Order CAP 2.2UF 20V TANT TE SERIES-ECS-T1DX225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4225TR-ND.
CAP 22UF 20V TANT TE SERIES - ECS-T1DD226R
 Order CAP 22UF 20V TANT TE SERIES-ECS-T1DD226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4226CT-ND.
CAP 22UF 20V TANT TE SERIES - ECS-T1DD226R
 Order CAP 22UF 20V TANT TE SERIES-ECS-T1DD226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4226TR-ND.
CAP 22UF 6.3V TANT TE SERIES - ECS-T0JX226R
 Order CAP 22UF 6.3V TANT TE SERIES-ECS-T0JX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1226CT-ND.
CAP 22UF 10V TANT TE SERIES - ECS-T1AC226R
 Order CAP 22UF 10V TANT TE SERIES-ECS-T1AC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2226CT-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
 Order CAP 2.2UF 16V TANT TE SERIES-ECS-T1CY225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3225CT-ND.
CAP 22UF 16V TANT TE SERIES - ECS-T1CD226R
 Order CAP 22UF 16V TANT TE SERIES-ECS-T1CD226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3226CT-ND.
CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R
 Order CAP .68UF 20V TANT TE SERIES-ECS-T1DY684R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4684CT-ND.
CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R
 Order CAP 1.5UF 20V TANT TE SERIES-ECS-T1DY155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4155CT-ND.
CAP 4.7UF 20V TANT TE SERIES - ECS-T1DX475R
 Order CAP 4.7UF 20V TANT TE SERIES-ECS-T1DX475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4475CT-ND.
CAP 10UF 20V TANT TE SERIES - ECS-T1DC106R
 Order CAP 10UF 20V TANT TE SERIES-ECS-T1DC106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4106CT-ND.
CAP 15UF 20V TANT TE SERIES - ECS-T1DD156R
 Order CAP 15UF 20V TANT TE SERIES-ECS-T1DD156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4156CT-ND.
CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R
 Order CAP 2.2UF 25V TANT TE SERIES-ECS-T1EX225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5225CT-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
 Order CAP 22UF 25V TANT TE SERIES-ECS-T1ED226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5226CT-ND.