CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R - Capacitors

Digi-Key Part Number PCS4155TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.06171
0.05881
0.05808
0.05372
0.05009
Extended Price
123.42
235.24
348.48
537.20
1302.34
Manufacturer Part NumberECS-T1DY155R
Product DescriptionCAP 1.5UF 20V TANT TE SERIES
Quantity Available Non-Stock
All prices are in GBP

CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R - Capacitors Details
Technical/Catalog InformationECS-T1DY155R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.5µF
Voltage - Rated20V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1DY155R
ECST1DY155R
PCS4155TR ND
PCS4155TRND
PCS4155TR

Purchase CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R
Capacitors

CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R (PCS4155TR-ND)

Related parts Capacitors :
CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R
 Order CAP 1.5UF 20V TANT TE SERIES-ECS-T1DY155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4155CT-ND.
CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R
 Order CAP 1.5UF 20V TANT TE SERIES-ECS-T1DY155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4155TR-ND.
CAP 15UF 20V TANT TE SERIES - ECS-T1DD156R
 Order CAP 15UF 20V TANT TE SERIES-ECS-T1DD156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4156CT-ND.
CAP 15UF 20V TANT TE SERIES - ECS-T1DD156R
 Order CAP 15UF 20V TANT TE SERIES-ECS-T1DD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4156TR-ND.
CAP 15UF 6.3V TANT TE SERIES - ECS-T0JX156R
 Order CAP 15UF 6.3V TANT TE SERIES-ECS-T0JX156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1156CT-ND.
CAP 15UF 10V TANT TE SERIES - ECS-T1AX156R
 Order CAP 15UF 10V TANT TE SERIES-ECS-T1AX156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2156CT-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
 Order CAP 1.5UF 16V TANT TE SERIES-ECS-T1CY155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3155CT-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
 Order CAP 15UF 16V TANT TE SERIES-ECS-T1CC156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3156CT-ND.
CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R
 Order CAP .68UF 20V TANT TE SERIES-ECS-T1DY684R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4684CT-ND.
CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R
 Order CAP 2.2UF 20V TANT TE SERIES-ECS-T1DX225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4225CT-ND.
CAP 4.7UF 20V TANT TE SERIES - ECS-T1DX475R
 Order CAP 4.7UF 20V TANT TE SERIES-ECS-T1DX475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4475CT-ND.
CAP 10UF 20V TANT TE SERIES - ECS-T1DC106R
 Order CAP 10UF 20V TANT TE SERIES-ECS-T1DC106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4106CT-ND.
CAP 22UF 20V TANT TE SERIES - ECS-T1DD226R
 Order CAP 22UF 20V TANT TE SERIES-ECS-T1DD226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4226CT-ND.
CAP 1.5UF 25V TANT TE SERIES - ECS-T1EX155R
 Order CAP 1.5UF 25V TANT TE SERIES-ECS-T1EX155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5155CT-ND.
CAP 15UF 25V TANT TE SERIES - ECS-T1ED156R
 Order CAP 15UF 25V TANT TE SERIES-ECS-T1ED156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5156CT-ND.